What’s new: Find the right parts faster with our redesigned experience

Learn more

Panasonic ERJ-B3BFR36V

Res Thick Film 0805 0.36 Ohm 1% 0.5W 0ppm/°C to 200ppm/°C Molded SMD Punched Carrier T/R
$ 0.18
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ERJ-B3BFR36V.

IHS

Datasheet9 pages5 years ago

Panasonic

RS (Formerly Allied Electronics)

Master Electronics

Newark

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2008-09-30
Lifecycle StatusProduction (Last Updated: 7 months ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 7 months ago)

Descriptions

Descriptions of Panasonic ERJ-B3BFR36V provided by its distributors.

Res Thick Film 0805 0.36 Ohm 1% 0.5W 0ppm/°C to 200ppm/°C Molded SMD Punched Carrier T/R
Fixed Resistor, Metal Glaze/thick Film, 0.5W, 0.36ohm, 150V, 1% +/-Tol, 0,200ppm/Cel, Surface Mount, 0508
Current Sense Resistors - SMD 0508 0.36ohms 1% Tol AEC-Q200
RES, THICK FILM, 0R36, 1%, 0.5W, 0805
Panasonic ERJB3BFR36V - Current Sensing Chip Resistors
Resistor, Thick Film, 0.36Ohm, 1%, 0805; Resistance:0.36Ohm; Resistance Tolerance:± 1%; Power Rating:1W; Resistor Case/Package:0508 [1220 Metric]; Resistor Technology:Thick Film; Resistor Type:High Power; Voltage Rating:150V Rohs Compliant: Yes |Panasonic ERJ-B3BFR36V

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • ERJB3BFR36V