Panasonic ERJ-B2CFR02V

Res Thick Film 1206 0.02 Ohm 1% 1W 0ppm/°C to 300ppm/°C Molded SMD Punched Carrier T/R
$ 0.12
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ERJ-B2CFR02V.

Panasonic

Datasheet3 pages11 years ago

Farnell

element14 APAC

Master Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+11.81%

CAD Models

Download Panasonic ERJ-B2CFR02V symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2014-10-28
Lifecycle StatusProduction (Last Updated: 3 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 weeks ago)

Descriptions

Descriptions of Panasonic ERJ-B2CFR02V provided by its distributors.

Res Thick Film 1206 0.02 Ohm 1% 1W 0ppm/°C to 300ppm/°C Molded SMD Punched Carrier T/R
Avnet Japan
20m¦¸ Surface Mount Current Sense Resistor ¡À1% 0612 ROHS
Fixed Resistor, Metal Glaze/thick Film, 1W, 0.02ohm, 200V, 1% +/-Tol, 0,300ppm/Cel, Surface Mount, 0612
20mΩ Patch Current Sensing Resistors ±1% 0612 Current Sense Resistors / Shunt Resistors ROHS
Current Sense Resistors - SMD 0612 0.02ohms 1% Tol AEC-Q200
Panasonic ERJB2CFR02V - Current Sensing Chip Resistors
CURRENT SENSE RES, AEC-Q200, 0R02, 0612; Resistance: 0.02ohm; Product Range: ERJB2C Series; Resistor Case Style: 0612 [1632 Metric]; Power Rating: 1W; Resistance Tolerance: ± 1%; Resistor Element Material: Thick Film; Temperat

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • ERJB2CFR02V
  • ERJB2CFR02V.