Descriptions of Panasonic ERJ-6ENF2801V provided by its distributors.
Res Thick Film 0805 2.8K Ohm 1% 0.125W(1/8W) ±100ppm/C Pad SMD T/R Automotive AEC-Q200
Res Thick Film 0805 2.8K Ohm 1% 0.125W(1/8W) ±100ppm/°C Molded SMD Punched Carrier T/R
125mW Thick Film Resistors 200V ±100ppm/℃ ±1% 2.8kΩ 0805 Chip Resistor - Surface Mount ROHS
Resistor, thick film, SMD 0805 (2012), 2.8 kΩ, 0.125 W, ±1 %, ERJ6ENF2801V
Resistor;Thick Film;Res 2.8 Kilohms;Pwr-Rtg 0.125 W;Tol 1%;SMT;0805;Cut Tape
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 2800ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805
0805 (2012Metric) FIXED RESISTOR ERJ 0.079Lx0.049W 2.00mmx1.25mm 0.125W 1/8W 2.8kOhm ±100ppm/C
Precision Thick Film Chip Resistor, 2800 ½, 1 %, 0.125 W
Panasonic SCT
Thick Film Resistors - SMD 0805 2.8Kohms 1% AEC-Q200
2.8 kOhms ±1% 0.125W, 1/8W Chip Resistor 0805
2.8KΩ ±1% 125mW ±100ppm/℃ 0805 SMD mount 2mm*1.25mm*700μm
Panasonic ERJ6ENF2801V - General Purpose Chip Resistors
RES, 2K8, 1%, 0.125W, 0805, THICK FILM; Resistor Case Style: 0805 [2012 Metric]; Resistance: 2.8kohm; Product Range: ERJ6EN Series; Voltage Rating: 150V; Resistor Element Material: Thick Film; Power Rating: 125mW; Resistance T