Panasonic ERJ-2RHD5902X

Res Thick Film 0402 59K Ohm 0.5% 0.063W(1/16W) ±50ppm/C Pad SMD Automotive T/R
$ 0.09
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ERJ-2RHD5902X.

IHS

Datasheet8 pages5 years ago

Panasonic

Farnell

Newark

Inventory History

3 month trend:
-0.17%

CAD Models

Download Panasonic ERJ-2RHD5902X symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Symbol
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginJapan, Mainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2004-02-02
Lifecycle StatusProduction (Last Updated: 1 month ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 month ago)

Related Parts

PanasonicERJ2RHD6202X
Res Thick Film 0402 62K Ohm 0.5% 0.063W(1/16W) ±50ppm/C Pad SMD Automotive T/R
PanasonicERJ2RHD5602X
Res Thick Film 0402 56K Ohm 0.5% 0.063W ±50ppm/°C Molded SMD Punched Carrier T/R
Yageo GroupRT0402DRE0756K2L
62.5mW Thin Film Resistor ±0.5% ±50ppm/℃ 56.2kΩ 0402 Chip Resistor - Surface Mount ROHS
Yageo GroupRT0402DRE0760K4L
62.5mW Thin Film Resistor ±0.5% ±50ppm/℃ 60.4kΩ 0402 Chip Resistor - Surface Mount ROHS
Yageo GroupRC0402DR-0762KL
RC 0402 (1005Metric) Chip Resistor ±0.5% ±100ppm/C 62kOhm 0.063W 1/16W
PanasonicERJ-U02D5362X
Fixed Resistor, Metal Glaze/Thick Film, 0.1W, 53600ohm, 50V, 0.5% +/-Tol, Surface Mount, 0402

Descriptions

Descriptions of Panasonic ERJ-2RHD5902X provided by its distributors.

Res Thick Film 0402 59K Ohm 0.5% 0.063W(1/16W) ±50ppm/C Pad SMD Automotive T/R
ERJ FIXED RESISTOR 0402 (1005Metric) Chip Resistor ±0.5% ±50ppm/C 59kOhm 0.063W 1/16W
ERJ Series 0402 59 kohm ±0.5% 0.063 W ±50 ppm/°C SMT Thick Film Chip Resistor
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 59000ohm, 50V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0402
Precision Thick Film Chip Resistor, 59000 ½, 0.5 %, 0.063 W
Panasonic SCT
59KΩ ±0.5% 62.5mW ±50ppm/℃ 0402 SMD mount 1mm*500μm*400μm
Panasonic ERJ2RHD5902X - General Purpose Chip Resistors
RES, 59K, 0.5%, 0.063W, 0402, THICK FILM; Resistor Case Style: 0402 [1005 Metric]; Resistance: 59kohm; Product Range: ERJ2R Series; Voltage Rating: 50V; Resistor Element Material: Thick Film; Power Rating: 63mW; Resistance Tol

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • ERJ2RHD5902X