What’s new: Find the right parts faster with our redesigned experience

Learn more

Panasonic ERJ-2RHD2402X

Res Thick Film 0402 24K Ohm 0.5% 0.063W(1/16W) ±50ppm/C Pad SMD Automotive T/R
$ 0.046
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ERJ-2RHD2402X.

IHS

Datasheet8 pages5 years ago

Panasonic

Farnell

RS (Formerly Allied Electronics)

Newark

Inventory History

3 month trend:
-21.04%

Supply Chain

Country of OriginJapan, Mainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2004-02-02
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

Yageo GroupRT0402DRE0724KL
Fixed Resistor, Thin Film, 0.0625W, 24000ohm, 50V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0402
PanasonicERJ2RHD2202X
Res Thick Film 0402 22K Ohm 0.5% 1/16W ±50ppm/°C Molded SMD Punched Carrier T/R
Yageo GroupRT0402DRE0723K2L
Fixed Resistor, Thin Film, 0.0625W, 23200ohm, 50V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0402
Yageo GroupRT0402DRE0724K9L
Fixed Resistor, Thin Film, 0.0625W, 24900ohm, 50V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0402
TE ConnectivityCRG0402F24K
Res Thick Film 0402 24K Ohm 1% 0.063W(1/16W) ±100ppm/C Pad SMD T/R
Res Thick Film 0402 24K Ohm 5% 0.063W(1/16W) ±200ppm/C Pad SMD Automotive T/R
PanasonicERJ-2RHD243X
Thick Film Chip Res, 0402, 1/16W 0.5% 7 inch reel 50 ppm 24K ohm
Yageo GroupRE0402DRE0724KL
Res Thick Film 0402 24K Ohm 0.5% 0.063W(1/16W) ±50ppm/C Epoxy Pad SMD T/R
Yageo GroupRE0402DRE0722KL
Res Thick Film 0402 22K Ohm 0.5% 0.063W(1/16W) ±50ppm/C Epoxy Pad SMD T/R
PanasonicERJ-U02D2372X
Fixed Resistor, Metal Glaze/Thick Film, 0.1W, 23700ohm, 50V, 0.5% +/-Tol, Surface Mount, 0402

Descriptions

Descriptions of Panasonic ERJ-2RHD2402X provided by its distributors.

Res Thick Film 0402 24K Ohm 0.5% 0.063W(1/16W) ±50ppm/C Pad SMD Automotive T/R
ERJ FIXED RESISTOR 0402 (1005Metric) Chip Resistor ±0.5% ±50ppm/C 24kOhm 0.063W 1/16W
Thick Film Resistors - SMD 0402 Resistor 0.5% 50ppm 24KOhm
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 24000ohm, 50V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0402
Precision Thick Film Chip Resistor, 24000 ½, 0.5 %, 0.063 W
Panasonic SCT
24KΩ ±0.5% 62.5mW ±50ppm/℃ 0402 SMD mount 1mm*500μm*400μm
Panasonic ERJ2RHD2402X - General Purpose Chip Resistors
Res, 24K, 0.5%, 0.063W, 0402, Thick Film; Resistor Case Style:0402 [1005 Metric]; Resistance:24Kohm; Product Range:Erj2R Series; Voltage Rating:50V; Resistor Element Material:Thick Film; Power Rating:63Mw; Resistance Tolerance:± Rohs Compliant: Yes |Panasonic ERJ2RHD2402X

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • ERJ2RHD2402X