What’s new: Find the right parts faster with our redesigned experience

Learn more

Panasonic ERJ-2BSJR10X

Res Thick Film 0402 0.1 Ohm 5% 0.167W 0ppm/C to 300ppm/C Pad SMD Automotive T/R
$ 0.06
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ERJ-2BSJR10X.

Panasonic

Datasheet4 pages9 years ago

JRH Electronics

Electro Sonic

Inventory History

3 month trend:
+170%

CAD Models

Download Panasonic ERJ-2BSJR10X symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 9 months ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 9 months ago)

Related Parts

TE ConnectivityRLP73N1ER10JTD
Res High Power Current Sense Thick Film 0402 0.1 Ohm 5% 1/8W ±300ppm/°C Molded Paper T/R
TE Connectivity / AMP2176050-9
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 0.11ohm, 5% +/-Tol, 300ppm/Cel, Surface Mount, 0402
PanasonicERJ-2BSFR10X
Res Thick Film 0402 0.1 Ohm 1% 2/3W ±300ppm/°C Molded SMD Punched Carrier T/R
TE Connectivity / AMP2176049-8
Res High Power Current Sense Thick Film 0402 0.1 Ohm 1% 1/8W ±300ppm/°C Molded Paper T/R
PanasonicERJ-2BWFR100X
Res Thick Film 0402 0.1 Ohm 1% 0.25W(1/4W) 0ppm/C to 300ppm/C Pad SMD Automotive T/R
PanasonicERJ-2BSFR11X
Res Thick Film 0402 0.11 Ohm 1% 1/6W ±300ppm/°C Molded SMD Punched Carrier T/R

Descriptions

Descriptions of Panasonic ERJ-2BSJR10X provided by its distributors.

Res Thick Film 0402 0.1 Ohm 5% 0.167W 0ppm/C to 300ppm/C Pad SMD Automotive T/R
Fixed Resistor, Metal Glaze/thick Film, 0.166W, 0.1ohm, 0.1288V, 5% +/-Tol, 0,300ppm/Cel, Surface Mount, 0402
THICK FILM CHIP R, 0402, LOW OHMIC, 1% / 5%, 0.1OHM, 7 IN REEL
100mΩ ±5% 167mW ±300ppm/℃ 0402 SMD mount 1mm*500μm*400μm
Panasonic ERJ2BSJR10X - Current Sensing Chip Resistors
Res, R1, 5%, 0.166W, Thick Film, 0402; Resistance:100Mohm; Product Range:Erj-2B Series; Resistor Case/Package:0402 [1005 Metric]; Power Rating:166Mw; Resistance Tolerance:± 5%; Resistor Technology:Thick Film; Product Length:1Mm Rohs Compliant: Yes |Panasonic ERJ2BSJR10X

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • ERJ2BSJR10X
  • ERJ2BSJR10X.