What’s new: Find the right parts faster with our redesigned experience

Learn more

Panasonic ERJ-1GNJ272C

Res Thick Film 0201 2.7K Ohm 5% 1/20W ±200ppm/°C Molded SMD SMD T/R
$ 0.009
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ERJ-1GNJ272C.

IHS

Datasheet7 pages5 years ago

Panasonic

Master Electronics

Electro Sonic

Inventory History

3 month trend:
Restocked

Supply Chain

Lifecycle StatusProduction (Last Updated: 7 months ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 7 months ago)

Related Parts

PanasonicERJ-1GEJ272C
Res Thick Film 0201 2.7K Ohm 5% 1/20W ±200ppm/°C Molded SMD Pressed Carrier T/R
Yageo GroupRC0201JR-072K7L
Res Thick Film 0201 2.7K Ohm 5% 0.05W(1/20W) ±200ppm/C Pad SMD T/R
MCR FIXED RESISTOR 0201 (0603Metric) Chip Resistor ±5% ±250ppm/C 2.7kOhm 0.05W 1/20W
PanasonicERJ-1GEF2701C
Res Thick Film 0201 2.7K Ohm 1% 1/20W ±200ppm/°C Molded SMD Pressed Carrier T/R
Yageo GroupRC0201FR-072K7L
RC Series 0201 0.05 W 2.7 kOhm ±1% ±200 ppm/°C SMT Thick Film Chip Resistor
PanasonicERJ-1GEF2431C
Res Thick Film 0201 2.43K Ohm 1% 1/20W ±200ppm/°C Molded SMD Pressed Carrier T/R

Descriptions

Descriptions of Panasonic ERJ-1GNJ272C provided by its distributors.

Res Thick Film 0201 2.7K Ohm 5% 1/20W ±200ppm/°C Molded SMD SMD T/R
ERJ FIXED RESISTOR 0201 (0603Metric) Chip Resistor ±5% ±200ppm/C 2.7kOhm 0.05W 1/20W
Fixed Resistor, Metal Glaze/thick Film, 0.05W, 2700ohm, 25V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0201
Thick Film Resistors - SMD 0201 2.7Kohm 5% HalogenFree AEC-Q200
Thick Film Chip Resistor, 2700 ½, 5 %, 0.05 W
Panasonic SCT
ThickFilmChipResistor 0201 5%,HalogenFre 2.7K ohm
Panasonic ERJ1GNJ272C - General Purpose Chip Resistors
Res, 2K7, 5%, 0.05W, Thick Film, 0201; Resistance:2.7Kohm; Resistance Tolerance:± 5%; Power Rating:50Mw; Resistor Case/Package:0201 [0603 Metric]; Resistor Technology:Thick Film; Resistor Type:General Purpose; Voltage Rating:25V Rohs Compliant: Yes |Panasonic ERJ1GNJ272C

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • ERJ1GNJ272C
  • ERJ1GNJ272C.