What’s new: Find the right parts faster with our redesigned experience

Learn more

Panasonic ERG1SJ271

Fixed Resistor, Metal Oxide, 1W, 270ohm, 350V, 5% +/-Tol, 350ppm/Cel, Through Hole Mount
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ERG1SJ271.

Panasonic

Datasheet7 pages11 years ago

Newark

Master Electronics

element14 APAC

Farnell

Supply Chain

Country of OriginIndonesia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.90
Introduction Date2005-03-08
Lifecycle StatusEOL (Last Updated: 7 months ago)
LTB Date2022-01-31
LTD Date2022-05-31
Manufacturer Lifecycle StatusEOL (Last Updated: 7 months ago)

Related Parts

TE Connectivity / AMP7-1879350-5
Fixed Resistor, Metal Film, 1W, 270ohm, 350V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount
TE Connectivity / AMP7-1879352-1
Fixed Resistor, Metal Film, 2W, 270ohm, 500V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount
TE Connectivity / AMP7-1879354-1
Fixed Resistor, Metal Film, 3W, 270ohm, 750V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount
Stackpole ElectronicsRSF2JT270R
Fixed Resistor, Metal Oxide Film, 2W, 270ohm, 350V, 5% +/-Tol, Through Hole Mount
Stackpole ElectronicsCFM12JT270R
Fixed Resistor, Carbon Film, 0.5W, 270ohm, 350V, 5% +/-Tol, -400,0ppm/Cel, Through Hole Mount
Stackpole ElectronicsCFM14JT270R
Fixed Resistor, Carbon Film, 0.25W, 270ohm, 250V, 5% +/-Tol, -400,0ppm/Cel, Through Hole Mount

Descriptions

Descriptions of Panasonic ERG1SJ271 provided by its distributors.

Fixed Resistor, Metal Oxide, 1W, 270ohm, 350V, 5% +/-Tol, 350ppm/Cel, Through Hole Mount
Res Metal Oxide Film 270 Ohm 5% 1W ±350ppm/C Conformal Coated AXL Automotive Bulk
Through Hole Resistor, Erg Series, 270 Ohm, 1 W, 5%, 350 V, Axial Leaded Rohs Compliant: Yes |Panasonic ERG-1SJ271
Resistor Resistance technical notation: 270R Temperature range: -55 ... 200 °C Resistor type: Metal Oxide Film Resistor Power Rating: 1 W Rated voltage: 350 V Resistance: 270 Ohm
RESISTOR METAL FILM, 270 OHM, 5%, AXIAL; Product Range:PANASONIC - ERG Series; Resistance:270ohm; Power Rating:1W; Resistance Tolerance:± 5%; Resistor Case Style:Axial Leaded; Resistor Element Material:Metal Film; Temperature Coefficient:± 350ppm/°C; Voltage Rating:350V; MSL:-

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • ERG-1SJ271