Panasonic ERA6ARB5621V

Res Thin Film 0805 5.62K Ohm 0.1% 1/8W ±10ppm/°C Molded SMD Punched Paper T/R
$ 0.341
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ERA6ARB5621V.

IHS

Datasheet7 pages5 years ago

Farnell

Newark

JRH Electronics

Panasonic SCT

Inventory History

3 month trend:
-0.71%

CAD Models

Download Panasonic ERA6ARB5621V symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2013-10-22
Lifecycle StatusProduction (Last Updated: 3 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 weeks ago)

Related Parts

TE Connectivity1676389-2
Res Thin Film 0805 5.62K Ohm 0.1% 1/10W ±10ppm/°C Molded SMD SMD Paper T/R
TE Connectivity1676389-2
Res Thin Film 0805 5.62K Ohm 0.1% 1/10W ±10ppm/°C Molded SMD SMD Paper T/R
Yageo GroupRT0805BRB075K62L
Fixed Resistor, Thin Film, 0.125W, 5620ohm, 150V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 0805
PanasonicERA6ARB512V
Res Thin Film 0805 5.1K Ohm 0.1% 0.125W ±10ppm/°C Molded SMD Punched Carrier T/R
PanasonicERA6ARB5491V
0805 THIN FILM CHIP RESISTOR / 5.49K OHM, 0.1%, 0805, 10 PPM, 7 INCH REEL
PanasonicERA6ARB6041V
0805 THIN FILM CHIP RESISTOR / 6.04K OHM, 0.1%, 0805, 10 PPM, 7 INCH REEL

Descriptions

Descriptions of Panasonic ERA6ARB5621V provided by its distributors.

Res Thin Film 0805 5.62K Ohm 0.1% 1/8W ±10ppm/°C Molded SMD Punched Paper T/R
Avnet Japan
0805 THIN FILM CHIP RESISTOR / 5.62K OHM, 0.1%, 0805, 10 PPM, 7 INCH REEL
Fixed Resistor, Thin Film, 0.125W, 5620Ohm, 100V, 0.1% +/-Tol, 10Ppm/Cel, Surface Mount, 0805
Chip Resistor 5.62kΩ ±0.1% 125mW ±10ppm/°C 0805 SMD 2mm × 1.25mm × 500μm
Resistor, metal film, SMD 0805 (2012), 5.62 kΩ, 0.125 W, ±0.1 %, ERA6ARB5621V
Metal Film (Thin Film) Chip Resistors, 0.125W, 5620½, 0.1%, 0805, RoHS
Panasonic SCT
Surface Mount Chip Resistor, Thin Film, Aec-Q200 Era Series, 5.62 Kohm, 125 Mw, 0.1%, 100 V Rohs Compliant: Yes |Panasonic ERA-6ARB5621V
Panasonic ERA6ARB5621V - High Precision Chip Resistors
RES, 5K62, 0.125W, 0805, METAL FILM; Resistor Case Style: 0805 [2012 Metric]; Resistance: 5.62kohm; Product Range: ERA6A Series; Voltage Rating: 100V; Resistor Element Material: Thin Film; Power Rating: 125mW; Resistance Tolerance: ± 0.1%; Temperature Coefficient: ± 10ppm/°C; Automotive Qualification Standard: AEC-Q200; SVHC: No SVHC (15-Jan-2019); Resistor Mounting: Surface Mount Device

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • ERA-6ARB5621V