Descriptions of Panasonic ERA6ARB4642V provided by its distributors.
0805 THIN FILM CHIP RESISTOR / 46.4K OHM, 0.1%, 0805, 10 PPM, 7 INCH REEL
Res Thin Film 0805 46.4K Ohm 0.1% 0.125W(1/8W) ±10ppm/C Pad SMD Automotive T/R
Fixed Resistor, Thin Film, 0.125W, 46400ohm, 100V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 0805
Resistor, metal film, SMD 0805 (2012), 46.4 kΩ, 0.125 W, ±0.1 %, ERA6ARB4642V
Metal Film (Thin Film) Chip Resistors, 0.125W, 46400½, 0.1%, 0805, RoHS
Panasonic SCT
Surface Mount Chip Resistor, Thin Film, Aec-Q200 Era Series, 46.4 Kohm, 125 Mw, 0.1%, 100 V Rohs Compliant: Yes |Panasonic ERA-6ARB4642V
FIXED RESISTOR Chip Resistor 0.1% 10ppm/C 46.4kOhm 125mW
46.4KΩ ±0.1% 125mW ±10ppm/℃ 0805 SMD mount 2mm*1.25mm*600μm
Panasonic ERA6ARB4642V - High Precision Chip Resistors
RES, 46K4, 0.125W, 0805, METAL FILM; Resistor Case Style: 0805 [2012 Metric]; Resistance: 46.4kohm; Product Range: ERA6A Series; Voltage Rating: 100V; Resistor Element Material: Thin Film; Power Rating: 125mW; Resistance Tolerance: ± 0.1%; Temperature Coefficient: ± 10ppm/°C; Automotive Qualification Standard: AEC-Q200; SVHC: No SVHC (15-Jan-2019); Resistor Mounting: Surface Mount Device