Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Panasonic ERA6ARB4422V

0805 Thin Film Chip Resistor / 44.2K Ohm, 0.1%, 0805, 10 Ppm, 7 Inch Reel
$ 0.841
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ERA6ARB4422V.

RS (Formerly Allied Electronics)

Datasheet4 pages17 years ago

Newark

element14 APAC

Farnell

Panasonic SCT

Inventory History

3 month trend:
+0.00%

CAD Models

Download Panasonic ERA6ARB4422V symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2013-10-22
Lifecycle StatusProduction (Last Updated: 1 month ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 month ago)

Related Parts

TE Connectivity / AMP1676343-2
Res Thin Film 0805 44.2K Ohm 0.1% 1/10W ±10ppm/°C Molded SMD SMD Paper T/R
TE Connectivity1676343-1
Res Thin Film 0805 44.2K Ohm 0.1% 0.1W(1/10W) ±10ppm/C Pad SMD Cut Tape Medical
TE ConnectivityRN73C2A46K4BTDF
Res Thin Film 0805 46.4K Ohm 0.1% 1/10W ±10ppm/°C Molded SMD SMD Paper T/R
PanasonicERA6ARB473V
Res Thin Film 0805 47K Ohm 0.1% 0.125W ±10ppm/°C Molded SMD Punched Carrier T/R
PanasonicERA6ARB4752V
Res Thin Film 0805 47.5K Ohm 0.1% 1/8W ±10ppm/°C Molded SMD Punched Paper T/R
PanasonicERA6ARB4022V
Res Thin Film 0805 40.2K Ohm 0.1% 1/8W ±10ppm/°C Molded SMD Punched Paper T/R

Descriptions

Descriptions of Panasonic ERA6ARB4422V provided by its distributors.

0805 THIN FILM CHIP RESISTOR / 44.2K OHM, 0.1%, 0805, 10 PPM, 7 INCH REEL
Fixed Resistor, Thin Film, 0.125W, 44200ohm, 100V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 0805
Metal Film (Thin Film) Chip Resistors, 0.125W, 44200½, 0.1%, 0805, RoHS
Panasonic SCT
RES SMD 44.2K OHM 0.1% 1/8W 0805
METAL FILM SMNT RESISTOR 0805 CASE 44.2KOHM +/-0.1% 0.125W +/-10PPM/DEGC
Surface Mount Chip Resistor, Thin Film, Aec-Q200 Era Series, 44.2 Kohm, 125 Mw, 0.1%, 100 V Rohs Compliant: Yes |Panasonic ERA-6ARB4422V
FIXED RESISTOR Chip Resistor 0.1% 10ppm/C 44.2kOhm 125mW
44.2KΩ ±0.1% 125mW ±10ppm/℃ 0805 SMD mount 2mm*1.25mm*600μm
Panasonic ERA6ARB4422V - High Precision Chip Resistors
RESISTOR, 0805, 44K2, 0.1%, 0.125W; Resistance:44.2kohm; Power Rating:125mW; Resistance Tolerance:± 0.1%; Resistor Case Style:0805 [2012 Metric]; Resistor Element Material:Thin Film; Temperature Coefficient:± 10ppm/°C; Voltage Rating:100V; Resistor Mounting:SMD

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • ERA-6ARB4422V