Descriptions of Panasonic ERA6ARB3922V provided by its distributors.
0805 THIN FILM CHIP RESISTOR / 39.2K OHM, 0.1%, 0805, 10 PPM, 7 INCH REEL
Res Thin Film 0805 39.2K Ohm 0.1% 0.125W(1/8W) ±10ppm/C Pad SMD Automotive T/R
Fixed Resistor, Thin Film, 0.125W, 39200ohm, 100V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 0805
Thin Film Chip Resistors, High Reliability / Type 6A 0805 / 0,1% / 39200 Ohm / 0
Res High Reliability Metal Film 0805 39.2k Ohm 0.1% 1/8W ±10ppm/°C Molded Paper T/R
Avnet Japan
Resistor, metal film, SMD 0805 (2012), 39.2 kΩ, 0.125 W, ±0.1 %, ERA6ARB3922V
Metal Film (Thin Film) Chip Resistors, 0.125W, 39200½, 0.1%, 0805, RoHS
Panasonic SCT
Surface Mount Chip Resistor, Thin Film, Aec-Q200 Era Series, 39.2 Kohm, 125 Mw, 0.1%, 100 V Rohs Compliant: Yes |Panasonic ERA-6ARB3922V
FIXED RESISTOR Chip Resistor 0.1% 10ppm/C 39.2kOhm 125mW
39.2KΩ ±0.1% 125mW ±10ppm/℃ 0805 SMD mount 2mm*1.25mm*600μm
Panasonic ERA6ARB3922V - High Precision Chip Resistors
RES, 39K2, 0.125W, 0805, METAL FILM; Resistor Case Style: 0805 [2012 Metric]; Resistance: 39.2kohm; Product Range: ERA6A Series; Voltage Rating: 100V; Resistor Element Material: Thin Film; Power Rating: 125mW; Resistance Tolerance: ± 0.1%; Temperature Coefficient: ± 10ppm/°C; Automotive Qualification Standard: AEC-Q200; SVHC: No SVHC (15-Jan-2019); Resistor Mounting: Surface Mount Device