What’s new: Find the right parts faster with our redesigned experience

Learn more

Panasonic ERA6ARB1872V

0805 Thin Film Chip Resistor / 18.7K Ohm, 0.1%, 0805, 10 Ppm, 7 Inch Reel
$ 0.5
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ERA6ARB1872V.

Newark

Datasheet3 pages10 years ago
Datasheet2 pages13 years ago
Datasheet2 pages13 years ago
Datasheet2 pages15 years ago
Datasheet4 pages17 years ago
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago

RS (Formerly Allied Electronics)

Farnell

Panasonic SCT

Burklin Elektronik

Supply Chain

Lifecycle StatusProduction (Last Updated: 7 months ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 7 months ago)

Related Parts

TE ConnectivityRN73C2A18K7BTDF
Res Thin Film 0805 18.7K Ohm 0.1% 0.1W(1/10W) ±10ppm/C Pad SMD T/R Medical
Fixed Resistor, Thin Film, 0.1W, 18700ohm, 150V, 0.1% +/-Tol, Surface Mount, 0805
PanasonicERA6ARB203V
Res Thin Film 0805 20K Ohm 0.1% 0.125W ±10ppm/°C Molded SMD Punched Carrier T/R
TE ConnectivityRN73C2A16K9BTDF
Res Thin Film 0805 16.9K Ohm 0.1% 0.1W(1/10W) ±10ppm/C Pad SMD T/R Medical
TE ConnectivityRN73C2A20KBTDF
Res Thin Film 0805 20K Ohm 0.1% 1/10W ±10ppm/°C Molded SMD SMD Paper T/R
PanasonicERA-6ARB1962V
0805 THIN FILM CHIP RESISTOR / 19.6K OHM, 0.1%, 0805, 10 PPM, 7 INCH REEL

Descriptions

Descriptions of Panasonic ERA6ARB1872V provided by its distributors.

0805 THIN FILM CHIP RESISTOR / 18.7K OHM, 0.1%, 0805, 10 PPM, 7 INCH REEL
Fixed Resistor, Thin Film, 0.125W, 18700ohm, 100V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 0805
Resistor, metal film, SMD 0805 (2012), 18.7 kΩ, 0.125 W, ±0.1 %, ERA6ARB1872V
Metal Film (Thin Film) Chip Resistors, 0.125W, 18700½, 0.1%, 0805, RoHS
Panasonic SCT
RES SMD 18.7K OHM 0.1% 1/8W 0805
METAL FILM SMNT RESISTOR 0805 CASE 18.7KOHM +/-0.1% 0.125W +/-10PPM/DEGC
Surface Mount Chip Resistor, Thin Film, Aec-Q200 Era Series, 18.7 Kohm, 125 Mw, 0.1%, 100 V Rohs Compliant: Yes |Panasonic ERA-6ARB1872V
Panasonic ERA6ARB1872V - High Precision Chip Resistors
RES, 18K7, 0.125W, 0805, METAL FILM; Resistor Case Style: 0805 [2012 Metric]; Resistance: 18.7kohm; Product Range: ERA6A Series; Voltage Rating: 100V; Resistor Element Material: Thin Film; Power Rating: 125mW; Resistance Tolerance: ± 0.1%; Temperature Coefficient: ± 10ppm/°C; Automotive Qualification Standard: AEC-Q200; SVHC: No SVHC (07-Jul-2017); Resistor Mounting: Surface Mount Device

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • ERA-6ARB1872V