What’s new: Find the right parts faster with our redesigned experience

Learn more

Panasonic ERA6AEB4322V

Res Thin Film 0805 43.2K Ohm 0.1% 0.125W(1/8W) ±25ppm/C Pad SMD T/R Automotive AEC-Q200
$ 0.05
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ERA6AEB4322V.

IHS

Datasheet7 pages5 years ago

Newark

JRH Electronics

Farnell

TME

Inventory History

3 month trend:
-14.64%

CAD Models

Download Panasonic ERA6AEB4322V symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 weeks ago)

Related Parts

Yageo GroupRT0805BRD0743K2L
125mW Thin Film Resistor ±25ppm/℃ ±0.1% 43.2kΩ 0805 Chip Resistor - Surface Mount ROHS
Yageo GroupRT0805BRD0747K5L
Fixed Resistor, Thin Film, 0.125W, 47500ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805
Yageo GroupRT0805BRD0740K2L
125mW Thin Film Resistor ±25ppm/℃ ±0.1% 40.2kΩ 0805 Chip Resistor - Surface Mount ROHS
PanasonicERA6AEB393V
Res Thin Film 0805 39K Ohm 0.1% 0.125W ±25ppm/°C Molded SMD Punched Carrier T/R
PanasonicERA6AEB4122V
Res Thin Film 0805 41.2K Ohm 0.1% 0.125W(1/8W) 25ppm/C Pad SMD Automotive T/R
PanasonicERA6AEB4222V
Res Thin Film 0805 42.2K Ohm 0.1% 1/8W ±25ppm/°C Molded SMD SMD Punched Carrier T/R

Descriptions

Descriptions of Panasonic ERA6AEB4322V provided by its distributors.

Res Thin Film 0805 43.2K Ohm 0.1% 0.125W(1/8W) ±25ppm/C Pad SMD T/R Automotive AEC-Q200
Fixed Resistor, Thin Film, 0.125W, 43200ohm, 100V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805
Thin Film Resistor, chip,0805,1/8W, 0.1% Rohs Compliant: Yes |Panasonic ERA-6AEB4322V
ERA-6A FIXED RESISTOR 0805 (2012Metric) Chip Resistor ±0.1% ±25ppm/C 43.2kOhm 0.125W 1/8W
ERA Series 0805 43.2 kOhm ±0.1% 0.125 W ±25 ppm/°C SMT Thin Film Chip Resistor
Resistor, metal film, SMD 0805 (2012), 43.2 kΩ, 0.125 W, ±0.1 %, ERA6AEB4322V
Metal Film (Thin Film) Chip Resistors, 0.125W, 43200½, 0.1%, 0805, RoHS
Panasonic SCT
SMD Thin Film Res. 0805 0,125W 0,1% 43K2
THIN FILM SMNT RESISTOR 0805 CASE 43.2KOHM +/-0.1% 0.125W +/-25PPM/DEGC
43.2KΩ ±0.1% 125mW ±25ppm/℃ 0805 SMD mount 2mm*1.25mm*600μm
Panasonic ERA6AEB4322V - High Precision Chip Resistors
RESISTOR, 0805, 43K2, 0.1%, 0.125W; Resistance:43.2kohm; Resistance Tolerance:± 0.1%; Power Rating:125mW; Voltage Rating:100V; Temperature Coefficient:± 25ppm/°C; Resistor Element Material:Thin Film; Resistor Case Style:0805; Resistor Mounting:SMD; SVHC:No SVHC (20-Jun-2011); External Depth:1.25mm; External Length / Height:0.5mm; External Width:2mm; No. of Pins:2; Operating Temperature Range:-55°C to +155°C; Series:ERA

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • ERA-6AEB4322V