Panasonic ERA6AEB4022V

Fixed Resistor, Thin Film, 0.125W, 40200ohm, 100V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805
$ 0.054
Production

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ERA6AEB4022V.

IHS

Datasheet7 pages5 years ago

Future Electronics

Upverter

Newark

Farnell

Inventory History

3 month trend:
-15.17%

CAD Models

Download Panasonic ERA6AEB4022V symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 month ago)

Related Parts

Yageo GroupRT0805BRD0740K2L
125mW Thin Film Resistor ±25ppm/℃ ±0.1% 40.2kΩ 0805 Chip Resistor - Surface Mount ROHS
Yageo GroupRT0805BRD0743K2L
125mW Thin Film Resistor ±25ppm/℃ ±0.1% 43.2kΩ 0805 Chip Resistor - Surface Mount ROHS
Yageo GroupRT0805BRD0739KL
125mW Thin Film Resistor 150V ±25ppm/℃ ±0.1% 39kΩ 0805 Chip Resistor - Surface Mount ROHS
PanasonicERA6AEB433V
Res Thin Film 0805 43K Ohm 0.1% 0.125W ±25ppm/°C Molded SMD Punched Carrier T/R
PanasonicERA6AEB4122V
Thin Film Chip Resistor 41.2kΩ ±0.1% 125mW ±25ppm/°C 0805 SMD 2mm × 1.25mm × 600μm
PanasonicERA6AEB393V
Res Thin Film 0805 39K Ohm 0.1% 0.125W ±25ppm/°C Molded SMD Punched Carrier T/R
Yageo GroupRT0805BRD0744K2L
125mW Thin Film Resistor ±25ppm/℃ ±0.1% 44.2kΩ 0805 Chip Resistor - Surface Mount ROHS
PanasonicERA6AEB4222V
Res Thin Film 0805 42.2K Ohm 0.1% 1/8W ±25ppm/°C Molded SMD SMD Punched Carrier T/R

Descriptions

Descriptions of Panasonic ERA6AEB4022V provided by its distributors.

Fixed Resistor, Thin Film, 0.125W, 40200ohm, 100V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805
Thin Film Resistor, chip,0805,1/8W, 0.1% Rohs Compliant: Yes |Panasonic ERA-6AEB4022V
Res Thin Film 0805 40.2K Ohm 0.1% 0.125W(1/8W) ±25ppm/C Pad SMD T/R Automotive
Chip Resistor 40.2kΩ ±0.1% 125mW ±25ppm/°C SMD 0805 2mm × 1.25mm × 600μm
ERA-6A FIXED RESISTOR 0805 (2012Metric) Chip Resistor ±0.1% ±25ppm/C 40.2kOhm 0.125W 1/8W
Metal Film (Thin Film) Chip Resistors, 0.125W, 40200½, 0.1%, 0805, RoHS
Panasonic SCT
ERA Series 0805 40.2 kOhm ±0.1% 0.125 W ±25 ppm/°C Metal Thin Film Chip Resistor
SMD Thin Film Res. 0805 0,125W 0,1% 40K2
THIN FILM SMNT RESISTOR 0805 CASE 40.2KOHM +/-0.1% 0.125W +/-25PPM/DEGC
Panasonic ERA6AEB4022V - High Precision Chip Resistors
RESISTOR, 0805, 40K2, 0.1%, 0.125W; Resistance:40.2kohm; Resistance Tolerance:± 0.1%; Power Rating:125mW; Voltage Rating:100V; Series:ERA; Temperature Coefficient:± 25ppm/°C; Resistor Element Type:Thin Film; Resistor Case Style:0805; No. of Pins:2; SVHC:No SVHC (18-Jun-2010); External Length / Height:0.5mm; External Depth:1.25mm; External Width:2mm; Operating Temperature Range:-55°C to +155°C
Resistor Type = Thin Film / Resistance kOhm = 40.2 / Tolerance (±) % = 0.1 / Operating Temperature Min. °C = -55 / Operating Temperature Max. °C = 155 / Power Rating mW = 125 / Body Length mm = 2 / Voltage Rating - DC V = 100 / Temperature Coefficient = ±25 ppm/°C / Termination Type = Wraparound / Body Height mm = 0.6 / Body Width mm = 1.25 / Mounting Type = SMD / Qualification = AEC-Q200 / Resistor Case Style = 0805

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • ERA-6AEB4022V