Descriptions of Panasonic ERA6AEB2802V provided by its distributors.
Res Thin Film 0805 28K Ohm 0.1% 0.125W(1/8W) ±25ppm/C Pad SMD Automotive T/R
Fixed Resistor, Thin Film, 0.125W, 28000ohm, 100V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805
Chip Resistor, 28kΩ ±0.1%, 125mW, ±25ppm/°C, 0805, SMD, 2mm × 1.25mm × 600μm
ERA Series 0805 28 kOhm ±0.1 % 0.125 W ±25 ppm/°C Metal Thin Film Chip Resistor
Resistor, metal film, SMD 0805 (2012), 28 kΩ, 0.125 W, ±0.1 %, ERA6AEB2802V
Metal Film (Thin Film) Chip Resistors, 0.125W, 28000½, 0.1%, 0805, RoHS
Panasonic SCT
Panasonic ERA6AEB2802V - High Precision Chip Resistors
RESISTOR, 0805, 28K0, 0.1%, 0.125W; Resistance:28kohm; Resistance Tolerance:± 0.1%; Power Rating:125mW; Voltage Rating:100V; Series:ERA; Temperature Coefficient:± 25ppm/°C; Resistor Element Type:Thin Film; Resistor Case Style:0805; No. of Pins:2; SVHC:No SVHC (18-Jun-2010); External Length / Height:0.5mm; External Depth:1.25mm; External Width:2mm; Operating Temperature Range:-55°C to +155°C
Resistor Type = Thin Film / Resistance kOhm = 28 / Tolerance (±) % = 0.1 / Operating Temperature Min. °C = -55 / Operating Temperature Max. °C = 155 / Power Rating mW = 125 / Body Length mm = 2 / Voltage Rating - DC V = 100 / Temperature Coefficient = ±25 ppm/°C / Termination Type = Wraparound / Body Height mm = 0.6 / Body Width mm = 1.25 / Mounting Type = SMD / Qualification = AEC-Q200 / Resistor Case Style = 0805