What’s new: Find the right parts faster with our redesigned experience

Learn more

Panasonic ERA6AEB1822V

Res Thin Film 0805 18.2K Ohm 0.1% 0.125W(1/8W) ±25ppm/C Pad SMD T/R Automotive AEC-Q200

$ 0.043
Production

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ERA6AEB1822V.

Newark

Datasheet3 pages10 years ago

Future Electronics

Farnell

Master Electronics

TME

Inventory History

3 month trend:
-26.85%

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2012-02-21
Lifecycle StatusProduction (Last Updated: 2 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 weeks ago)

Related Parts

Yageo GroupRT0805BRD0718K2L
125mW Thin Film Resistor ±25ppm/℃ ±0.1% 18.2kΩ 0805 Chip Resistor - Surface Mount ROHS
Yageo GroupRT0805BRD0717K8L
125mW Thin Film Resistor ±25ppm/℃ ±0.1% 17.8kΩ 0805 Chip Resistor - Surface Mount ROHS
Yageo GroupRT0805BRD0718KL
Res Thin Film 0805 18K Ohm 0.1% 0.125W(1/8W) ±25ppm/C Pad SMD T/R
PanasonicERA6AEB203V
Res Thin Film 0805 20K Ohm 0.1% 0.125W ±25ppm/°C Molded SMD Punched Carrier T/R
PanasonicERA6AEB1692V
Res Thin Film 0805 16.9K Ohm 0.1% 1/8W ±25ppm/°C Molded SMD SMD Punched Carrier T/R
TE ConnectivityCPF0805B18KE
Fixed Resistor, Thin Film, 0.1W, 18000ohm, 100V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805

Descriptions

Descriptions of Panasonic ERA6AEB1822V provided by its distributors.

Res Thin Film 0805 18.2K Ohm 0.1% 0.125W(1/8W) ±25ppm/C Pad SMD T/R Automotive AEC-Q200
Fixed Resistor, Thin Film, 0.125W, 18200ohm, 100V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805
Thin Film Resistor, chip,0805,1/8W, 0.1% Rohs Compliant: Yes |Panasonic ERA-6AEB1822V
ERA-6A FIXED RESISTOR 0805 (2012Metric) Chip Resistor ±0.1% ±25ppm/C 18.2kOhm 0.125W 1/8W
Resistor, metal film, SMD 0805 (2012), 18.2 kΩ, 0.125 W, ±0.1 %, ERA6AEB1822V
Metal Film (Thin Film) Chip Resistors, 0.125W, 18200½, 0.1%, 0805, RoHS
Panasonic SCT
ERA Series 0805 18.2 kOhm 0.125 W ±0.1 % ±25 ppm/°C SMT Metal Film Chip Resistor
18.2KΩ ±0.1% 125mW ±25ppm/℃ 0805 SMD mount 2mm*1.25mm*600μm
Panasonic ERA6AEB1822V - High Precision Chip Resistors
RESISTOR, 0805, 18K2, 0.1%, 0.125W; Resistance:18.2kohm; Resistance Tolerance:± 0.1%; Power Rating:125mW; Voltage Rating:100V; Series:ERA; Temperature Coefficient:± 25ppm/°C; Resistor Element Type:Thin Film; Resistor Case Style:0805; No. of Pins:2; SVHC:No SVHC (18-Jun-2010); External Length / Height:0.5mm; External Depth:1.25mm; External Width:2mm; Operating Temperature Range:-55°C to +155°C

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • ERA-6AEB1822V