Panasonic ERA6AEB124V

Res Thin Film 0805 120K Ohm 0.1% 0.125W ±25ppm/°C Molded SMD Punched Carrier T/R
$ 0.054
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ERA6AEB124V.

IHS

Datasheet7 pages5 years ago

Newark

element14

Master Electronics

TME

Inventory History

3 month trend:
-10.41%

CAD Models

Download Panasonic ERA6AEB124V symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 weeks ago)

Related Parts

Yageo GroupRT0805BRD07120KL
125mW Thin Film Resistor ±25ppm/℃ ±0.1% 120kΩ 0805 Chip Resistor - Surface Mount ROHS
Yageo GroupRT0805BRD07124KL
125mW Thin Film Resistor ±25ppm/℃ ±0.1% 124kΩ 0805 Chip Resistor - Surface Mount ROHS
Yageo GroupRT0805BRD07113KL
125mW Thin Film Resistor ±25ppm/℃ ±0.1% 113kΩ 0805 Chip Resistor - Surface Mount ROHS
Fixed Resistor, Thin Film, 0.1W, 115000ohm, 100V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805

Descriptions

Descriptions of Panasonic ERA6AEB124V provided by its distributors.

Res Thin Film 0805 120K Ohm 0.1% 0.125W ±25ppm/°C Molded SMD Punched Carrier T/R
125mW Thin Film Resistor 100V ±0.1% ±25ppm/℃ 120kΩ 0805 Chip Resistor - Surface Mount ROHS
Fixed Resistor, Thin Film, 0.125W, 120000ohm, 100V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805
Metal Film (Thin Film) Chip Resistors, 0.125W, 120000½, 0.1%, 0805, RoHS
Panasonic SCT
ERA Series 0805 120 kOhm ±0.1 % 0.125 W ±25 ppm/°C Metal Thin Film Chip Resistor
SMD Thin Film Res. 0805 0,125W 0,1% 124K
RES SMD 120K OHM 0.1% 1/8W 0805
120KΩ ±0.1% 125mW ±25ppm/℃ 0805 SMD mount 2mm*1.25mm*600μm
RESISTOR, 0805, 120K, 0.1%, 0.125W; Resistance:120kohm; Resistance Tolerance:± 0.1%; Power Rating:125mW; Voltage Rating:100V; Temperature Coefficient:± 25ppm/°C; Resistor Element Material:Thin Film; Resistor Case Style:0805; Resistor Mounting:SMD; No. of Pins:2; Operating Temperature Range:-55°C to +155°C; Package / Case:0805; Series:ERA

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • ERA-6AEB124V