What’s new: Find the right parts faster with our redesigned experience

Learn more

Panasonic ERA6AEB1213V

Res Thin Film 0805 121K Ohm 0.1% 0.125W(1/8W) ±25ppm/C Pad SMD Automotive T/R
$ 0.051
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ERA6AEB1213V.

Future Electronics

Datasheet3 pages10 years ago

JRH Electronics

Newark

Farnell

TME

Inventory History

3 month trend:
-4.11%

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

Yageo GroupRT0805BRD07124KL
125mW Thin Film Resistor ±25ppm/℃ ±0.1% 124kΩ 0805 Chip Resistor - Surface Mount ROHS
Yageo GroupRT0805BRD07110KL
125mW Thin Film Resistor ±25ppm/℃ ±0.1% 110kΩ 0805 Chip Resistor - Surface Mount ROHS
Yageo GroupRT0805BRD07133KL
Res Thin Film 0805 133K Ohm 0.1% 0.125W(1/8W) ±25ppm/C Pad SMD T/R
Fixed Resistor, Thin Film, 0.1W, 115000ohm, 100V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805

Descriptions

Descriptions of Panasonic ERA6AEB1213V provided by its distributors.

Res Thin Film 0805 121K Ohm 0.1% 0.125W(1/8W) ±25ppm/C Pad SMD Automotive T/R
Thin Film Resistor, chip,0805,1/8W, 0.1% Rohs Compliant: Yes |Panasonic ERA-6AEB1213V
Fixed Resistor, Metal Film, 0.125W, 121000ohm, 100V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT
ERA-6A FIXED RESISTOR 0805 (2012Metric) Chip Resistor ±0.1% ±25ppm/C 121kOhm 0.125W 1/8W
Resistor, metal film, SMD 0805 (2012), 121 kΩ, 0.125 W, ±0.1 %, ERA6AEB1213V
Metal Film (Thin Film) Chip Resistors, 0.125W, 121000½, 0.1%, 0805, RoHS
Panasonic SCT
Thin Film Resistors - SMD 0805 121Kohm 0.1% 25ppm
0805 121K Ohms 0.1% 25PPM Thin Film Resistor
121KΩ ±0.1% 125mW ±25ppm/℃ 0805 SMD mount 2mm*1.25mm*600μm
Panasonic ERA6AEB1213V - High Precision Chip Resistors
RESISTOR, 0805, 121K, 0.1%, 0.125W; Resistance:121kohm; Resistance Tolerance:± 0.1%; Power Rating:125mW; Voltage Rating:100V; Temperature Coefficient:± 25ppm/°C; Resistor Element Material:Thin Film; Resistor Case Style:0805; Resistor Mounting:SMD; SVHC:No SVHC (20-Jun-2011); External Depth:1.25mm; External Length / Height:0.5mm; External Width:2mm; No. of Pins:2; Operating Temperature Range:-55°C to +155°C; Series:ERA
Resistor Type = Thin Film / Resistance kOhm = 121 / Tolerance (±) % = 0.1 / Operating Temperature Min. °C = -55 / Operating Temperature Max. °C = 155 / Power Rating mW = 125 / Body Length mm = 2 / Voltage Rating - DC V = 100 / Temperature Coefficient = ±25 ppm/°C / Termination Type = Wraparound / Body Height mm = 0.6 / Body Width mm = 1.25 / Mounting Type = SMD / Qualification = AEC-Q200 / Resistor Case Style = 0805

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • ERA-6AEB1213V
  • ERA-6AEB1213V.