What’s new: Find the right parts faster with our redesigned experience

Learn more

Panasonic ERA6AEB1152V

Res Thin Film 0805 11.5K Ohm 0.1% 0.125W(1/8W) ±25ppm/C Pad SMD Automotive T/R

$ 0.064
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ERA6AEB1152V.

Newark

Datasheet3 pages10 years ago
Datasheet4 pages16 years ago

Electro Sonic

Master Electronics

TME

Farnell

Inventory History

3 month trend:
-18.06%

Supply Chain

Lifecycle StatusProduction (Last Updated: 9 months ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 9 months ago)

Related Parts

Yageo GroupRT0805BRD0711K5L
125mW Thin Film Resistor ±25ppm/℃ ±0.1% 11.5kΩ 0805 Chip Resistor - Surface Mount ROHS
Yageo GroupRT0805BRD0712K1L
125mW Thin Film Resistor ±25ppm/℃ ±0.1% 12.1kΩ 0805 Chip Resistor - Surface Mount ROHS
Yageo GroupRT0805BRD0711KL
Res Thin Film 0805 11K Ohm 0.1% 0.125W(1/8W) ±25ppm/C Pad SMD T/R
PanasonicERA6AEB1212V
Res Thin Film 0805 12.1K Ohm 0.1% 0.125W(1/8W) ±25ppm/C Pad SMD Automotive T/R

Descriptions

Descriptions of Panasonic ERA6AEB1152V provided by its distributors.

Res Thin Film 0805 11.5K Ohm 0.1% 0.125W(1/8W) ±25ppm/C Pad SMD Automotive T/R
Fixed Resistor, Thin Film, 0.125W, 11500ohm, 100V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805
ERA-6A FIXED RESISTOR 0805 (2012Metric) Chip Resistor 卤0.1% 卤25ppm/C 11.5kOhm 0.125W 1/8W
Metal Film (Thin Film) Chip Resistors, 0.125W, 11500½, 0.1%, 0805, RoHS
Panasonic SCT
ERA Series 0805 11.5 kOhm 0.125 W ±0.1 % ±25 ppm/°C SMT Metal Film Chip Resistor
11.5KΩ ±0.1% 125mW ±25ppm/℃ 0805 SMD mount 2mm*1.25mm*600μm
Panasonic ERA6AEB1152V - High Precision Chip Resistors
RESISTOR, 0805, 11K5, 0.1%, 0.125W; Resistance:11.5kohm; Resistance Tolerance:± 0.1%; Power Rating:125mW; Voltage Rating:100V; Temperature Coefficient:± 25ppm/°C; Resistor Element Material:Thin Film; Resistor Case Style:0805; Resistor Mounting:SMD; SVHC:No SVHC (20-Jun-2011); External Depth:1.25mm; External Length / Height:0.5mm; External Width:2mm; No. of Pins:2; Operating Temperature Range:-55°C to +155°C; Series:ERA

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • ERA-6AEB1152V
  • ERA-6AEB1152V.