Descriptions of Panasonic ERA3ARB7151V provided by its distributors.
Res Thin Film 0603 7.15K Ohm 0.1% 0.1W(1/10W) ±10ppm/C Pad SMD Automotive T/R
0603 THIN FILM CHIP RESISTOR / 7.15K OHM, 0.1%, 0603, 10 PPM, 7 INCH REEL
Fixed Resistor, Thin Film, 0.1W, 7150ohm, 75V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 0603
Chip Resistor, 7.15kΩ ±0.1%, 100mW, ±10ppm/°C, 0603, SMD, 1.6mm × 800μm × 550μm
Resistor, metal film, SMD 0603 (1608), 7.15 kΩ, 0.1 W, ±0.1 %, ERA3ARB7151V
Metal Film (Thin Film) Chip Resistors, 0.1W, 7150½, 0.1%, 0603, RoHS
Panasonic SCT
Surface Mount Chip Resistor, Thin Film, Aec-Q200 Era Series, 7.15 Kohm, 100 Mw, 0.1%, 75 V Rohs Compliant: Yes |Panasonic ERA-3ARB7151V
RES SMD 7.15KOHM 0.1% 1/10W 0603
Thin Film Res - 0603 0.1% 7150 Ohms 10 ppm
Panasonic ERA3ARB7151V - High Precision Chip Resistors
RES, 7K15, 0.1%, 0.1W, 0603, METAL FILM; Resistor Case Style: 0603 [1608 Metric]; Resistance: 7.15kohm; Product Range: ERA3A Series; Voltage Rating: 75V; Resistor Element Material: Thin Film; Power Rating: 100mW; Resistance Tolerance: ± 0.1%; Temperature Coefficient: ± 10ppm/°C; Automotive Qualification Standard: AEC-Q200; SVHC: No SVHC (15-Jan-2019); Resistor Mounting: Surface Mount Device