Descriptions of Panasonic ERA3ARB5362V provided by its distributors.
Res Thin Film 0603 53.6K Ohm 0.1% 0.1W(1/10W) ±10ppm/C Pad SMD T/R Automotive
0603 THIN FILM CHIP RESISTOR / 53.6K OHM, 0.1%, 0603, 10 PPM, 7 INCH REEL
Fixed Resistor, Thin Film, 0.1W, 53600ohm, 75V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 0603
ERA SERIES THIN FILM SMNT RESISTOR 0603 CASE 53.6KOHM +/-0.1% 0.1W +/-10PPM/DEGC
Metal Film (Thin Film) Chip Resistors, 0.1W, 53600½, 0.1%, 0603, RoHS
Panasonic SCT
Surface Mount Chip Resistor, Thin Film, Aec-Q200 Era Series, 53.6 Kohm, 100 Mw, 0.1%, 75 V Rohs Compliant: Yes |Panasonic ERA-3ARB5362V
RES SMD 53.6KOHM 0.1% 1/10W 0603
53.6KΩ ±0.1% 100mW ±10ppm/℃ 0603 SMD mount 1.6mm*800μm*550μm
Panasonic ERA3ARB5362V - High Precision Chip Resistors
RES, 53K6, 0.1%, 0.1W, 0603, METAL FILM; Resistor Case Style: 0603 [1608 Metric]; Resistance: 53.6kohm; Product Range: ERA3A Series; Voltage Rating: 75V; Resistor Element Material: Thin Film; Power Rating: 100mW; Resistance Tolerance: ± 0.1%; Temperature Coefficient: ± 10ppm/°C; Automotive Qualification Standard: AEC-Q200; SVHC: No SVHC (15-Jan-2019); Resistor Mounting: Surface Mount Device