Descriptions of Panasonic ERA3ARB4122V provided by its distributors.
Res Thin Film 0603 41.2K Ohm 0.1% 0.1W(1/10W) ±10ppm/C Pad SMD Automotive T/R
0603 THIN FILM CHIP RESISTOR / 41.2K OHM, 0.1%, 0603, 10 PPM, 7 INCH REEL
Fixed Resistor, Thin Film, 0.1W, 41200ohm, 75V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 0603
Metal Film (Thin Film) Chip Resistors, 0.1W, 41200½, 0.1%, 0603, RoHS
Panasonic SCT
Metal Film (Thin Film) Chip Resistor, High Reliability Type / Type 2A (0603 ) / ±0.1% / 41200 Ohm / 0.1 W / T.C.R. -10 to 10pp
Avnet Japan
Surface Mount Chip Resistor, Thin Film, Aec-Q200 Era Series, 41.2 Kohm, 100 Mw, 0.1%, 75 V Rohs Compliant: Yes |Panasonic ERA-3ARB4122V
RES SMD 41.2KOHM 0.1% 1/10W 0603
0603 (1608Metric) FIXED RESISTOR ERA-3A 0.063Lx0.031W 1.60mmx0.80mm 0.1W 1/10W 41.2kOhm ±10ppm/C
41.2KΩ ±0.1% 100mW ±10ppm/℃ 0603 SMD mount 1.6mm*800μm*550μm
Panasonic ERA3ARB4122V - High Precision Chip Resistors
RES, 41K2, 0.1%, 0.1W, 0603, METAL FILM; Resistor Case Style: 0603 [1608 Metric]; Resistance: 41.2kohm; Product Range: ERA3A Series; Voltage Rating: 75V; Resistor Element Material: Thin Film; Power Rating: 100mW; Resistance Tolerance: ± 0.1%; Temperature Coefficient: ± 10ppm/°C; Automotive Qualification Standard: AEC-Q200; SVHC: No SVHC (15-Jan-2019); Resistor Mounting: Surface Mount Device