Descriptions of Panasonic ERA3ARB3092V provided by its distributors.
Res Thin Film 0603 30.9K Ohm 0.1% 0.1W(1/10W) ±10ppm/C Pad SMD Automotive T/R
0603 THIN FILM CHIP RESISTOR / 30.9K OHM, 0.1%, 0603, 10 PPM, 7 INCH REEL
Fixed Resistor, Thin Film, 0.1W, 30900ohm, 75V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 0603
Metal Film (Thin Film) Chip Resistors, 0.1W, 30900½, 0.1%, 0603, RoHS
Panasonic SCT
Metal Film (Thin Film) Chip Resistor, High Reliability Type / Type 2A (0603 ) / ±0,1% / 30900 Ohm / 0,1 W / T.C.R. -10 to 10ppm
Avnet Japan
Surface Mount Chip Resistor, Thin Film, Aec-Q200 Era Series, 30.9 Kohm, 100 Mw, 0.1%, 75 V Rohs Compliant: Yes |Panasonic ERA-3ARB3092V
RES SMD 30.9KOHM 0.1% 1/10W 0603
30.9KΩ ±0.1% 100mW ±10ppm/℃ 0603 SMD mount 1.6mm*800μm*550μm
Panasonic ERA3ARB3092V - High Precision Chip Resistors
RES, 30K9, 0.1%, 0.1W, 0603, METAL FILM; Resistor Case Style: 0603 [1608 Metric]; Resistance: 30.9kohm; Product Range: ERA3A Series; Voltage Rating: 75V; Resistor Element Material: Thin Film; Power Rating: 100mW; Resistance Tolerance: ± 0.1%; Temperature Coefficient: ± 10ppm/°C; Automotive Qualification Standard: AEC-Q200; SVHC: No SVHC (15-Jan-2019); Resistor Mounting: Surface Mount Device