Descriptions of Panasonic ERA3ARB2941V provided by its distributors.
Res Thin Film 0603 2.94K Ohm 0.1% 0.1W(1/10W) ±10ppm/C SMD Automotive T/R
0603 THIN FILM CHIP RESISTOR / 2.94K OHM, 0.1%, 0603, 10 PPM, 7 INCH REEL
Fixed Resistor, Thin Film, 0.1W, 2940ohm, 75V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 0603
Res High Reliability Metal Film 0603 2.94k Ohm 0.1% 1/10W ±10ppm/°C Molded T/R
Avnet Japan
Metal Film (Thin Film) Chip Resistors, 0.1W, 2940½, 0.1%, 0603, RoHS
Panasonic SCT
Surface Mount Chip Resistor, Thin Film, Aec-Q200 Era Series, 2.94 Kohm, 100 Mw, 0.1%, 75 V Rohs Compliant: Yes |Panasonic ERA-3ARB2941V
RES SMD 2.94KOHM 0.1% 1/10W 0603
2.94KΩ ±0.1% 100mW ±10ppm/℃ 0603 SMD mount 1.6mm*800μm*550μm
Panasonic ERA3ARB2941V - High Precision Chip Resistors
RES, 2K94, 0.1%, 0.1W, 0603, METAL FILM; Resistor Case Style: 0603 [1608 Metric]; Resistance: 2.94kohm; Product Range: ERA3A Series; Voltage Rating: 75V; Resistor Element Material: Thin Film; Power Rating: 100mW; Resistance Tolerance: ± 0.1%; Temperature Coefficient: ± 10ppm/°C; Automotive Qualification Standard: AEC-Q200; SVHC: No SVHC (15-Jan-2019); Resistor Mounting: Surface Mount Device