Descriptions of Panasonic ERA3ARB2551V provided by its distributors.
Res Thin Film 0603 2.55K Ohm 0.1% 0.1W(1/10W) ±10ppm/C Pad SMD Automotive T/R
0603 THIN FILM CHIP RESISTOR / 2.55K OHM, 0.1%, 0603, 10 PPM, 7 INCH REEL
Fixed Resistor, Metal Film, 0.1W, 2550ohm, 75V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT
Res Metal Film 0603 2.55K Ohm 0.1% 1/10W ±10ppm/°C Molded SMD Punched Paper T/R
Avnet Japan
THIN FILM SURFACE MOUNT RESISTOR 0603 CASE 2.55KOHMS +/-0.1% 0.1W +/-10PPM/DEGC
Thin Film Chip Resistors, High Reliability / Type 3A 0603 / 0,1% / 2550 Ohm / 0,
Metal Film (Thin Film) Chip Resistors, 0.1W, 2550½, 0.1%, 0603, RoHS
Panasonic SCT
Surface Mount Chip Resistor, Thin Film, Aec-Q200 Era Series, 2.55 Kohm, 100 Mw, 0.1%, 75 V Rohs Compliant: Yes |Panasonic ERA-3ARB2551V
RES SMD 2.55KOHM 0.1% 1/10W 0603
2.55KΩ ±0.1% 100mW ±10ppm/℃ 0603 SMD mount 1.6mm*800μm*550μm
Panasonic ERA3ARB2551V - High Precision Chip Resistors
RES, 2K55, 0.1%, 0.1W, 0603, METAL FILM; Resistor Case Style: 0603 [1608 Metric]; Resistance: 2.55kohm; Product Range: ERA3A Series; Voltage Rating: 75V; Resistor Element Material: Thin Film; Power Rating: 100mW; Resistance Tolerance: ± 0.1%; Temperature Coefficient: ± 10ppm/°C; Automotive Qualification Standard: AEC-Q200; SVHC: No SVHC (15-Jan-2019); Resistor Mounting: Surface Mount Device