Panasonic ERA3ARB1401V

Res Thin Film 0603 1.4K Ohm 0.1% 0.1W(1/10W) ±10ppm/C Pad SMD T/R Automotive AEC-Q200
$ 0.414
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ERA3ARB1401V.

IHS

Datasheet7 pages5 years ago

Newark

RS (Formerly Allied Electronics)

Panasonic SCT

Burklin Elektronik

Inventory History

3 month trend:
+167%

CAD Models

Download Panasonic ERA3ARB1401V symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2011-03-24
Lifecycle StatusProduction (Last Updated: 3 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 weeks ago)

Related Parts

PanasonicERA3ARB152V
Res Thin Film 0603 1.5K Ohm 0.1% 0.1W ±10ppm/°C Molded SMD Punched Carrier T/R
PanasonicERA3ARB132V
Res Thin Film 0603 1.3K Ohm 0.1% 0.1W ±10ppm/°C Molded SMD Punched Carrier T/R
PanasonicERA-3ARB1371V
Res Thin Film 0603 1.37K Ohm 0.1% 0.1W(1/10W) ±10ppm/C Pad SMD Automotive T/R
Yageo GroupRT0603BRB071K5L
100mW Thin Film Resistor ±0.1% ±10ppm/℃ 1.5kΩ 0603 Chip Resistor - Surface Mount ROHS
Fixed Resistor, Thin Film, 0.1W, 1500ohm, 75V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 0603
Fixed Resistor, Thin Film, 0.1W, 1400ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603

Descriptions

Descriptions of Panasonic ERA3ARB1401V provided by its distributors.

Res Thin Film 0603 1.4K Ohm 0.1% 0.1W(1/10W) ±10ppm/C Pad SMD T/R Automotive AEC-Q200
0603 THIN FILM CHIP RESISTOR / 1.4K OHM, 0.1%, 0603, 10 PPM, 7 INCH REEL
Fixed Resistor, Thin Film, 0.1W, 1400ohm, 75V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 0603
Resistor, metal film, SMD 0603 (1608), 1.4 kΩ, 0.1 W, ±0.1 %, ERA3ARB1401V
THIN FILM SURFACE MNT RESISTOR 0603 CASE 1.4KOHM +/-0.1% 0.1W +/-10PPM/DEGC
Metal Film (Thin Film) Chip Resistors, 0.1W, 1400½, 0.1%, 0603, RoHS
Panasonic SCT
Surface Mount Chip Resistor, Thin Film, Aec-Q200 Era Series, 1.4 Kohm, 100 Mw, 0.1%, 75 V Rohs Compliant: Yes |Panasonic ERA-3ARB1401V
Thin Film Res - 0603 0.1% 1400 Ohms 10 ppm
1.4KΩ ±0.1% 100mW ±10ppm/℃ 0603 SMD mount 1.6mm*800μm*550μm
Panasonic ERA3ARB1401V - High Precision Chip Resistors
RES, 1K4, 0.1%, 0.1W, 0603, METAL FILM; Resistor Case Style: 0603 [1608 Metric]; Resistance: 1.4kohm; Product Range: ERA3A Series; Voltage Rating: 75V; Resistor Element Material: Thin Film; Power Rating: 100mW; Resistance Tolerance: ± 0.1%; Temperature Coefficient: ± 10ppm/°C; Automotive Qualification Standard: AEC-Q200; SVHC: No SVHC (15-Jan-2019); Resistor Mounting: Surface Mount Device

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • ERA-3ARB1401V