Descriptions of Panasonic ERA3AEB823V provided by its distributors.
Res Thin Film 0603 82K Ohm 0.1% 0.1W ±25ppm/°C Molded SMD Punched Carrier T/R
Fixed Resistor, Thin Film, 0.1W, 82000ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603
Thin Film Resistor,Chip,0603,1/10W, +/-0 25ppm, 7
Resistor, metal film, SMD 0603 (1608), 82 kΩ, 0.1 W, ±0.1 %, ERA3AEB823V
Metal Film (Thin Film) Chip Resistors, 0.1W, 82000½, 0.1%, 0603, RoHS
Panasonic SCT
0603 (1608Metric) FIXED RESISTOR ERA-3A 0.063Lx0.031W 1.60mmx0.80mm 0.1W 1/10W 82kOhm ±25ppm/C
100mW Thin Film Resistor 75V ¡À0.1% ¡À25ppm/¡æ 82k¦¸ 0603 ROHS
ERA Series 0603 82 kOhm 0.1 W ±0.1 % ±25 ppm/°C SMT Metal Film Chip Resistor
82kΩ ±0.1% 100mW ±25ppm/°C 0603 SMD 1.6mm × 800μm × 550μm
Res, Metal Film (Thin Film), 82Kohm, 0.1%, 0.1W; Resistance:82Kohm; Resistance Tolerance:± 0.1%; Power Rating:100Mw; Resistor Case/Package:0603 [1608 Metric]; Resistor Technology:Metal Film (Thin Film); Product Range:Era Series Rohs Compliant: Yes |Panasonic ERA-3AEB823V.
RESISTOR, 0603, 82K, 0.1%, 0.1W; Resistance:82kohm; Resistance Tolerance:± 0.1%; Power Rating:100mW; Voltage Rating:75V; Temperature Coefficient:± 25ppm/°C; Resistor Element Material:Thin Film; Resistor Case Style:0603; Resistor Mounting:SMD; No. of Pins:2; Operating Temperature Range:-55°C to +155°C; Package / Case:0603; Series:ERA