Panasonic ERA3AEB7870V

Res Thin Film 0603 787 Ohm 0.1% 0.1W(1/10W) ±25ppm/C Pad SMD Automotive T/R
$ 0.053
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ERA3AEB7870V.

Future Electronics

Datasheet3 pages10 years ago

Newark

Master Electronics

TME

Panasonic SCT

Inventory History

3 month trend:
+4.53%

CAD Models

Download Panasonic ERA3AEB7870V symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 month ago)

Related Parts

Yageo GroupRT0603BRD07787RL
100mW Thin Film Resistor ±25ppm/℃ ±0.1% 787Ω 0603 Chip Resistor - Surface Mount ROHS
PanasonicERA3AEB8060V
Thin Film Chip Resistor, 806Ω ±0.1%, 100mW, ±25ppm/°C, 0603 SMD, 1.6mm × 800μm × 550μm
PanasonicERA-3AEB8450V
Res Thin Film 0603 845 Ohm 0.1% 0.1W(1/10W) ±25ppm/C Pad SMD Automotive T/R
Yageo GroupRT0603BRD07750RL
100mW Thin Film Resistor 75V ±25ppm/℃ ±0.1% 750Ω 0603 Chip Resistor - Surface Mount ROHS
Yageo GroupRT0603BRD07820RL
100mW Thin Film Resistor 75V ±25ppm/℃ ±0.1% 820Ω 0603 Chip Resistor - Surface Mount ROHS
PanasonicERA3AEB821V
Res Thin Film 0603 820 Ohm 0.1% 0.1W ±25ppm/°C Molded SMD Punched Carrier T/R

Descriptions

Descriptions of Panasonic ERA3AEB7870V provided by its distributors.

Res Thin Film 0603 787 Ohm 0.1% 0.1W(1/10W) ±25ppm/C Pad SMD Automotive T/R
ERA Series 0603 787 Ohm ±0.1% 0.1 W ±25 ppm/°C Thin Film Chip Resistor
Fixed Resistor, Thin Film, 0.1W, 787ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603
Thin Film Resistor, chip,0603,1/10W, +/-0 Rohs Compliant: Yes |Panasonic ERA-3AEB7870V
Chip Resistor 787Ω ±0.1% 100mW ±25ppm/°C 0603 SMD 1.6mm × 800μm × 550μm
ERA-3A FIXED RESISTOR 0603 (1608Metric) Chip Resistor ±0.1% ±25ppm/C 787Ohm 0.1W 1/10W
THIN FILM SURFACE MNT RESISTOR 0603 CASE 787OHM +/-0.1% 0.1W +/-25PPM/DEGC
Metal Film (Thin Film) Chip Resistors, 0.1W, 787½, 0.1%, 0603, RoHS
Panasonic SCT
Panasonic ERA3AEB7870V - High Precision Chip Resistors
RESISTOR, 787R, 0603, 0.1%, 0.1W; Resistance:787ohm; Resistance Tolerance:± 0.1%; Power Rating:100mW; Voltage Rating:75V; Temperature Coefficient:± 25ppm/°C; Resistor Element Material:Thin Film; Resistor Case Style:0603 [1608 Metric]; Resistor Mounting:SMD; External Depth:0.8mm; External Length / Height:0.45mm; External Width:1.6mm; No. of Pins:2; Operating Temperature Range:-55°C to +155°C; Series:ERA

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • ERA-3AEB7870V