Panasonic ERA3AEB683V

Res Thin Film 0603 68K Ohm 0.1% 0.1W ±25ppm/°C Molded SMD Punched Carrier T/R
$ 0.051
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ERA3AEB683V.

Newark

Datasheet3 pages10 years ago
Datasheet4 pages17 years ago
Datasheet6 pages8 years ago

_legacy Avnet

element14

Master Electronics

Future Electronics

Inventory History

3 month trend:
+17.64%

CAD Models

Download Panasonic ERA3AEB683V symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2008-03-19
Lifecycle StatusProduction (Last Updated: 3 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 weeks ago)

Related Parts

Yageo GroupRT0603BRD0768KL
Res Thin Film 0603 68K Ohm 0.1% 0.1W(1/10W) ±25ppm/C Pad SMD T/R
PanasonicERA-3AEB7322V
Res Thin Film 0603 73.2K Ohm 0.1% 0.1W(1/10W) ±25ppm/C Pad SMD Automotive T/R
Yageo GroupRT0603BRD0761K9L
100mW Thin Film Resistor ±25ppm/℃ ±0.1% 61.9kΩ 0603 Chip Resistor - Surface Mount ROHS
Yageo GroupRT0603BRD0768K1L
100mW Thin Film Resistor ±25ppm/℃ ±0.1% 68.1kΩ 0603 Chip Resistor - Surface Mount ROHS
PanasonicERA3AEB7152V
100mW Thin Film Resistor 75V ±0.1% ±25ppm/℃ 71.5kΩ 0603 Chip Resistor - Surface Mount ROHS
PanasonicERA-3AEB6812V
Res Thin Film 0603 68.1K Ohm 0.1% 0.1W(1/10W) ±25ppm/C Pad SMD T/R Automotive AEC-Q200

Descriptions

Descriptions of Panasonic ERA3AEB683V provided by its distributors.

Res Thin Film 0603 68K Ohm 0.1% 0.1W ±25ppm/°C Molded SMD Punched Carrier T/R
Fixed Resistor, Thin Film, 0.1W, 68000ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603
RES SMD 68K OHM 0.1% 1/10W 0603 / 68 kOhms ±0.1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thin Film
Chip Resistor 68kΩ ±0.1% 100mW ±25ppm/°C 0603 SMD 1.6mm × 800μm × 550μm
ERA-3A FIXED RESISTOR 0603 (1608Metric) Chip Resistor ±0.1% ±25ppm/C 68kOhm 0.1W 1/10W
Resistor, metal film, SMD 0603 (1608), 68 kΩ, 0.1 W, ±0.1 %, ERA3AEB683V
Metal Film (Thin Film) Chip Resistors, 0.1W, 68000½, 0.1%, 0603, RoHS
Panasonic SCT
Resistor;Metal Film;Res 68 Kilohms;Pwr-Rtg 0.1 W;Tol 0.1%;SMT;0603;Cut Tape
100mW Thin Film Resistor 75V ¡À0.1% ¡À25ppm/¡æ 68k¦¸ 0603 ROHS
ERA Series 0603 68 kOhm 0.1 W ±0.1 % ±25 ppm/° SMT Metal Film Chip Resistor
RES, METAL FILM (THIN FILM), 68KOHM, 0.1%, 0.1W; Resistance:68kohm; Resistance Tolerance:± 0.1%; Power Rating:100mW; Resistor Case / Package:0603 [1608 Metric]; Resistor Technology:Metal Film (Thin Film); Product Range:ERA-3A Series RoHS Compliant: Yes
RESISTOR, 0603, 68K, 0.1%, 0.1W; Resistance:68kohm; Resistance Tolerance:± 0.1%; Power Rating:100mW; Voltage Rating:75V; Temperature Coefficient:± 25ppm/°C; Resistor Element Material:Thin Film; Resistor Case Style:0603; Resistor Mounting:SMD; No. of Pins:2; Operating Temperature Range:-55°C to +155°C; Package / Case:0603; Series:ERA

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • ERA-3AEB683V
  • ERA-3AEB683V.
  • ERA3-AEB683V