Descriptions of Panasonic ERA3AEB274V provided by its distributors.
Res Thin Film 0603 270K Ohm 0.1% 0.1W ±25ppm/°C Molded SMD Punched Carrier T/R
Fixed Resistor, Thin Film, 0.1W, 270000ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603
Chip Resistor, 270kΩ, ±0.1%, 100mW, ±25ppm/°C, 0603, SMD, 1.6mm × 800μm × 550μm
ERA Series 0603 270 kOhm ±0.1 % 0.1 W ±25 ppm/°C Metal Thin Film Chip Resistor
Thin Film Resistor,Chip,0603,1/10W, +/-0 25ppm, 7
Metal Film (Thin Film) Chip Resistors, 0.1W, 270000½, 0.1%, 0603, RoHS
Panasonic SCT
100mW Thin Film Resistor 75V ¡À0.1% ¡À25ppm/¡æ 270k¦¸ 0603 ROHS
RES, METAL FILM (THIN FILM), 270KOHM, 0.1%, 0.1W; Resistance:270kohm; Resistance Tolerance:± 0.1%; Power Rating:100mW; Resistor Case / Package:0603 [1608 Metric]; Resistor Technology:Metal Film (Thin Film); Voltage Rating:75V RoHS Compliant: Yes
RESISTOR, 0603, 270K, 0.1%, 0.1W; Resistance:270kohm; Resistance Tolerance:± 0.1%; Power Rating:100mW; Voltage Rating:75V; Temperature Coefficient:± 25ppm/°C; Resistor Element Material:Thin Film; Resistor Case Style:0603; Resistor Mounting:SMD; No. of Pins:2; Operating Temperature Range:-55°C to +155°C; Package / Case:0603; Series:ERA