Descriptions of Panasonic ERA3AEB2742V provided by its distributors.
Res Thin Film 0603 27.4K Ohm 0.1% 0.1W(1/10W) ±25ppm/C Pad SMD T/R Automotive AEC-Q200
Fixed Resistor, Thin Film, 0.1W, 27400Ohm, 75V, 0.1% +/-Tol, 25Ppm/Cel, Surface Mount, 0603
Thin Film Resistor, chip,0603,1/10W, +/-0 Rohs Compliant: Yes |Panasonic ERA-3AEB2742V
27.4kΩ ±0.1% 100mW ±25ppm/°C 0603 Chip Resistor, SMD, 1.6mm × 800μm × 550μm
Resistor, metal film, SMD 0603 (1608), 27.4 kΩ, 0.1 W, ±0.1 %, ERA3AEB2742V
ERA SERIES THIN FILM SMNT RESISTOR 0603 CASE 27.4KOHM +/-0.1% 0.1W +/-25PPM/DEGC
Metal Film (Thin Film) Chip Resistors, 0.1W, 27400½, 0.1%, 0603, RoHS
Panasonic SCT
ERA Series 0603 27.4 kOhm ±0.1 % 0.1 W ±25 ppm/°C Metal Thin Film Chip Resistor
SMD Thin Film Res. 0603 0,1W 0,1% 27K4
Thin Film Resistors - SMD 0603 27.4Kohm 0.1% 25ppm
RES SMD 27.4KOHM 0.1% 1/10W 0603
0603 (1608Metric) FIXED RESISTOR ERA-3A 0.063Lx0.031W 1.60mmx0.80mm 0.1W 1/10W 27.4kOhm ±25ppm/C
Panasonic ERA3AEB2742V - High Precision Chip Resistors
RESISTOR, 27K4, 0603, 0.1%, 0.1W; Resistance:27.4kohm; Resistance Tolerance:± 0.1%; Power Rating:100mW; Voltage Rating:75V; Series:ERA; Temperature Coefficient:± 25ppm/°C; Resistor Element Type:Thin Film; Resistor Case Style:0603; No. of Pins:2; SVHC:No SVHC (18-Jun-2010); External Length / Height:0.45mm; External Depth:0.8mm; External Width:1.6mm; Operating Temperature Range:-55°C to +155°C