What’s new: Find the right parts faster with our redesigned experience

Learn more

Panasonic ERA-8AEB2103V

Res Thin Film 1206 210K Ohm 0.1% 0.25W(1/4W) ±25ppm/C Pad SMD Automotive T/R

$ 0.154
Production

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ERA-8AEB2103V.

Panasonic

Datasheet3 pages10 years ago

Master Electronics

Electro Sonic

Panasonic SCT

Burklin Elektronik

Inventory History

3 month trend:
-17.87%

CAD Models

Download Panasonic ERA-8AEB2103V symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2013-10-22
Lifecycle StatusProduction (Last Updated: 2 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 weeks ago)

Related Parts

Yageo GroupRT1206BRD07210KL
250mW Thin Film Resistor ±25ppm/℃ ±0.1% 210kΩ 1206 Chip Resistor - Surface Mount ROHS
PanasonicERA-8AEB1913V
Res Thin Film 1206 191K Ohm 0.1% 0.25W(1/4W) ±25ppm/C Pad SMD T/R Automotive AEC-Q200
Yageo GroupRT1206BRD07220KL
250mW Thin Film Resistor 200V ±25ppm/℃ ±0.1% 220kΩ 1206 Chip Resistor - Surface Mount ROHS
Yageo GroupRT1206BRD07221KL
250mW Thin Film Resistor ±25ppm/℃ ±0.1% 221kΩ 1206 Chip Resistor - Surface Mount ROHS
PanasonicERA8AEB204V
250mW Thin Film Resistor 150V ±0.1% ±25ppm/℃ 200kΩ 1206 Chip Resistor - Surface Mount ROHS
PanasonicERA8AEB224V
Res Thin Film 1206 220K Ohm 0.1% 1/4W ±25ppm/°C Molded SMD SMD Punched Carrier T/R

Descriptions

Descriptions of Panasonic ERA-8AEB2103V provided by its distributors.

Res Thin Film 1206 210K Ohm 0.1% 0.25W(1/4W) ±25ppm/C Pad SMD Automotive T/R
Fixed Resistor, Thin Film, 0.25W, 210000ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206
Panasonic ERA8AEB2103V - High Precision Chip Resistors
Metal Film (Thin Film) Chip Resistors, 0.25W, 210000½, 0.1%, 1206, RoHS
Panasonic SCT
Thin Film Resistors - SMD 1206 210Kohm 25ppm 0.1% AEC-Q200, 17% VAT
1206 (3216Metric) FIXED RESISTOR ERA-8A 0.126Lx0.063W 3.20mmx1.60mm 0.25W 1/4W 210kOhm ±25ppm/C
210KΩ ±0.1% 250mW ±25ppm/℃ 1206 SMD mount 3.2mm*1.6mm*700μm
RES, 210K, 0.1%, 0.25W, 1206, METAL FILM; Resistor Case Style: 1206 [3216 Metric]; Resistance: 210kohm; Product Range: ERA8A Series; Voltage Rating: 150V; Resistor Element Material: Thin Film; Power Rating: 250mW; Resistance T

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • ERA8AEB2103V