What’s new: Find the right parts faster with our redesigned experience

Learn more

Panasonic ERA-6APB753V

Res Thin Film 0805 75K Ohm 0.1% 0.125W ±15ppm/°C Molded SMD Punched Carrier T/R
$ 0.247
Production

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ERA-6APB753V.

Panasonic

Datasheet3 pages10 years ago

RS (Formerly Allied Electronics)

JRH Electronics

Newark

Panasonic SCT

Inventory History

3 month trend:
-0.35%

CAD Models

Download Panasonic ERA-6APB753V symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

PanasonicERA6APB683V
Res Thin Film 0805 68K Ohm 0.1% 0.125W ±15ppm/°C Molded SMD Punched Carrier T/R
PanasonicERA-6APB823V
Res Thin Film 0805 82K Ohm 0.1% 0.125W ±15ppm/°C Molded SMD Punched Carrier T/R
PanasonicERA6AEB753V
Res Thin Film 0805 75K Ohm 0.1% 0.125W ±25ppm/°C Molded SMD Punched Carrier T/R
Res Thin Film 0805 75K Ohm 0.1% 1/5W ±25ppm/°C Molded SMD SMD Paper T/R
Yageo GroupRT0805BRD0775KL
125mW Thin Film Resistor 150V ±25ppm/℃ ±0.1% 75kΩ 0805 Chip Resistor - Surface Mount ROHS
TE ConnectivityCPF0805B75KE1
Fixed Resistor, Thin Film, 0.1W, 75000ohm, 100V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805

Descriptions

Descriptions of Panasonic ERA-6APB753V provided by its distributors.

Res Thin Film 0805 75K Ohm 0.1% 0.125W ±15ppm/°C Molded SMD Punched Carrier T/R
Res Thin Film 0805 75K Ohm 0.1% 0.125W(1/8W) ±15ppm/C Pad SMD T/R Automotive
Fixed Resistor, Thin Film, 0.125W, 75000ohm, 100V, 0.1% +/-Tol, 15ppm/Cel, Surface Mount, 0805
Metal Film (Thin Film) Chip Resistors, 0.125W, 75000½, 0.1%, 0805, RoHS
Panasonic SCT
0805 (2012Metric) FIXED RESISTOR ERA-6A 0.079Lx0.049W 2.00mmx1.25mm 0.125W 1/8W 75kOhm ±15ppm/C
Thin Film Resistors - SMD 0805 75Kohm 0.1% 15ppm AEC-Q200
METAL FILM SMNT RESISTOR 0805 CASE 75KOHM +/-0.1% 0.125W +/-15PPM/DEGC
75KΩ ±0.1% 125mW ±15ppm/℃ 0805 SMD mount 2mm*1.25mm*600μm
RESISTOR, 0805, 75K 0.1%, 0.125W; Resistance:75kohm; Power Rating:125mW; Resistance Tolerance:± 0.1%; Resistor Case Style:0805 [2012 Metric]; Resistor Element Material:Metal Film; Temperature Coefficient:± 15ppm/°C; Voltage Rating:100V; No. of Pins:2; Resistor Mounting:SMD
Resistor Type = Thin Film / Resistance kOhm = 75 / Tolerance (±) % = 0.1 / Operating Temperature Min. °C = -55 / Operating Temperature Max. °C = 155 / Power Rating mW = 125 / Body Length mm = 2 / Voltage Rating - DC V = 100 / Temperature Coefficient = ±15 ppm/°C / Termination Type = Wraparound / Body Height mm = 0.6 / Body Width mm = 1.25 / Mounting Type = SMD / Qualification = AEC-Q200 / Resistor Case Style = 0805

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • ERA6APB753V