What’s new: Find the right parts faster with our redesigned experience

Learn more

Panasonic ERA-2ARB3011X

Res Thin Film 0402 3.01K Ohm 0.1% 0.063W(1/16W) ±10ppm/C Pad SMD Automotive T/R
$ 0.243
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ERA-2ARB3011X.

Upverter

Technical Drawing2 pages7 years ago

Panasonic

Electro Sonic

Panasonic SCT

Inventory History

3 month trend:
-0.20%

CAD Models

Download Panasonic ERA-2ARB3011X symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2013-10-22
Lifecycle StatusProduction (Last Updated: 7 months ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 7 months ago)

Related Parts

TE ConnectivityRN73C1E3K01BTDF
Fixed Resistor, Thin Film, 0.063W, 3010ohm, 25V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 0402
Yageo GroupRT0402BRB073K24L
Fixed Resistor, Thin Film, 0.0625W, 3240ohm, 50V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 0402
TE Connectivity1-1879130-4
Res Thin Film 0402 2.94K Ohm 0.1% 1/16W ±10ppm/°C Molded SMD SMD Paper T/R
TE ConnectivityRN73C1E3K09BTDF
Fixed Resistor, Thin Film, 0.063W, 3090ohm, 25V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 0402
PanasonicERA-2ARB2741X
0402 THIN FILM CHIP RESISTOR / 0402 SMD RESISTOR 0.1% 10PPM 2.74KOHM
PanasonicERA-2ARB2941X
0402 THIN FILM CHIP RESISTOR / 0402 SMD RESISTOR 0.1% 10PPM 2.94KOHM

Descriptions

Descriptions of Panasonic ERA-2ARB3011X provided by its distributors.

Res Thin Film 0402 3.01K Ohm 0.1% 0.063W(1/16W) ±10ppm/C Pad SMD Automotive T/R
0402 THIN FILM CHIP RESISTOR / 0402 SMD RESISTOR 0.1% 10PPM 3.01KOHM
Fixed Resistor, Thin Film, 0.063W, 3010ohm, 50V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 0402
ERA-2A FIXED RESISTOR 0402 (1005Metric) Chip Resistor ±0.1% ±10ppm/C 3.01kOhm 0.063W 1/16W
Metal Film (Thin Film) Chip Resistors, 0.063W, 3010½, 0.1%, 0402, RoHS
Panasonic SCT
Thin Film Resistors - SMD 0402 3.01Kohms 0.1% .063W 10ppm AEC-Q200
Panasonic ERA2ARB3011X - High Precision Chip Resistors
RES SMD 3.01KOHM 0.1% 1/16W 0402
Res, 3K01, 0.1%, 0.063W, Metal Film/0402; Resistance:3.01Kohm; Resistance Tolerance:± 0.1%; Power Rating:63Mw; Resistor Case/Package:0402 [1005 Metric]; Resistor Technology:Metal Film (Thin Film); Resistor Type:High Reliability Rohs Compliant: Yes |Panasonic ERA2ARB3011X

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • ERA-2ARB3011X.
  • ERA2ARB3011X
  • ERA2ARB3011X.