What’s new: Find the right parts faster with our redesigned experience

Learn more

Panasonic ERA-2AED391X

Res Thin Film 0402 390 Ohm 0.5% 0.063W ±25ppm/°C Molded SMD Punched Carrier T/R
$ 0.032
Production

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ERA-2AED391X.

IHS

Datasheet7 pages5 years ago

Panasonic

Master Electronics

Farnell

element14 APAC

Inventory History

3 month trend:
-1.08%

CAD Models

Download Panasonic ERA-2AED391X symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2009-03-06
Lifecycle StatusProduction (Last Updated: 8 months ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 8 months ago)

Related Parts

PanasonicERJ2RHD3900X
Res Thick Film 0402 390 Ohm 0.5% 0.063W(1/16W) ±50ppm/C Pad SMD Automotive T/R
Yageo GroupRT0402BRD07390RL
62.5mW Thin Film Resistor ±25ppm/℃ ±0.1% 390Ω 0402 Chip Resistor - Surface Mount ROHS
Yageo GroupRT0402DRD07360RL
Res Thin Film 0402 360 Ohm 0.5% 0.063W(1/16W) ±25ppm/C Pad SMD T/R
Yageo GroupRT0402DRD07402RL
Fixed Resistor, Thin Film, 0.0625W, 402ohm, 50V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0402
PanasonicERA2AEB4220X
Res Thin Film 0402 422 Ohm 0.1% 0.063W(1/16W) ±25ppm/C Pad SMD Automotive T/R
PanasonicERJ2RHD3600X
Res Thick Film 0402 360 Ohm 0.5% 0.063W(1/16W) ±50ppm/C Pad SMD Automotive T/R

Descriptions

Descriptions of Panasonic ERA-2AED391X provided by its distributors.

Res Thin Film 0402 390 Ohm 0.5% 0.063W ±25ppm/°C Molded SMD Punched Carrier T/R
Fixed Resistor, Thin Film, 0.063W, 390ohm, 50V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0402
Thin Film Resistor, chip,0402,1/16W, 0.5% Rohs Compliant: Yes |Panasonic ERA2AED391X
Thin Film Resistor,Chip,0402,1/16W, 0.5% 390 ohm
ERA-2A FIXED RESISTOR 0402 (1005Metric) Chip Resistor ±0.5% ±25ppm/C 390Ohm 0.063W 1/16W
SMD Thin Film Res. 0402 0,063W 0,5% 390R
Metal Film (Thin Film) Chip Resistors, 0.063W, 390½, 0.5%, 0402, RoHS
Panasonic SCT
RES SMD 390 OHM 0.5% 1/16W 0402
RES, 390R, 0.063W, 0402, METAL FILM; Resistor Case Style: 0402 [1005 Metric]; Resistance: 390ohm; Product Range: ERA2A Series; Voltage Rating: 50V; Resistor Element Material: Thin Film; Power Rating: 63mW; Resistance Tolerance

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • ERA2AED391X