Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Panasonic ENW89858AXKF

Evaluation Board, Bluetooth Low Energy Rohs Compliant: Yes |Panasonic ENW89858AXKF
$ 51.43
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ENW89858AXKF.

JRH Electronics

Datasheet2 pages1 year ago

TME

Inventory History

3 month trend:
+1.20%

Descriptions

Descriptions of Panasonic ENW89858AXKF provided by its distributors.

Evaluation Board, Bluetooth Low Energy Rohs Compliant: Yes |Panasonic ENW89858AXKF
EVALUATION BOARD, BLUETOOTH LOW ENERGY; Available until stocks are exhausted
PAN1782 EVALUATION BOARD PAN1782,BLUETOOTH 5.1,CERAMIC ANTENNA,2400 MHZ,NRF52833
PAN1782 Series Bluetooth Low Energy Module Evaluation Board
PAN1782 BLE5.1 NRF52833 EVB Kit
Family Name = Development Boards / Product Type = Evaluation Board / Program Memory kB = 128 / Memory Size kB = 512 / Memory Type = Flash / Memory Type = RAM / Interfaces = GPIO / Interfaces = UART / Interfaces = QSPI / Interfaces = I²C / Interfaces = I²S / Interfaces = ADC / Interfaces = PDM / Interfaces = PWM / Interfaces = USB / Wireless Connectivity = Bluetooth / Supply Voltage Min. V = 1.7 / Supply Voltage Max. V = 5.5

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America