Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Panasonic ELLVFG1R0NC

Power Choke Shielded Wirewound 1uH 30% 100KHz 1.7A 50mOhm DCR 1212 T/R
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ELLVFG1R0NC.

IHS

Datasheet5 pages11 years ago

Newark

Electro Sonic

Panasonic SCT

RS (Formerly Allied Electronics)

CAD Models

Download Panasonic ELLVFG1R0NC symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusEOL (Last Updated: 1 month ago)
Manufacturer Lifecycle StatusEOL (Last Updated: 1 month ago)

Related Parts

TAIYO YUDENNR3015T1R0N
Inductor Power Shielded Wirewound 1uH 30% 100KHz Ferrite 2.1A 0.036Ohm DCR 1212 T/R
TAIYO YUDENNR4018T1R0N
Inductor Power Shielded Wirewound 1uH 30% 100KHz Ferrite 1.83A 0.036Ohm DCR 1515 T/R
TAIYO YUDENNRS4012T1R0NDGG
Inductor Power Shielded Wirewound 1uH 30% 100KHz Ferrite 2.2A 0.0504Ohm DCR 1515 T/R
Inductor Power Shielded Wirewound 1uH 30% 100KHz Ferrite 1.85A 0.065Ohm DCR 1514 T/R
General Purpose Inductor, 1uH, 30%, 1 Element, Nickel-zinc Ferrite-Core, SMD, 1008
Inductor Power Shielded Wirewound 1uH 30% 100KHz 9Q-Factor Ferrite 2.2A 0.065Ohm DCR T/R

Descriptions

Descriptions of Panasonic ELLVFG1R0NC provided by its distributors.

Power Choke Shielded Wirewound 1uH 30% 100KHz 1.7A 50mOhm DCR 1212 T/R
1μH Shielded Wirewound Inductor 1.7A 50mOhm Nonstandard
CHOKE, 3X3X1.2MM, 1UH, POWER; Inductance: 1µH; RMS Current (Irms): 1.7A; Inductor Construction: Shielded; Saturation Current (Isat): 1.5A; Product Range: -; Power Inductor Case: 3mm x 3mm x 1.2mm; DC Resistance Max: 0.05ohm; In
CHOKE, POWER, 3X3X1.2MM, 1UH; Inductance:1µH; Inductance Tolerance:± 30%; DC Resistance Max:0.05ohm; DC Current Rating:1.5A; Self Resonant Frequency:100kHz; Inductor Case Style:SMD; No. of Pins:2; SVHC:No SVHC (20-Jun-2011); DC Current Max:1.5A; Inductor Type:Choke; Package / Case:3 x 3; Resistance:50mohm; Resonant Frequency:100kHz; Series:VFG

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • ELL-VFG1R0NC