Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Panasonic ELL8TP151MB

General Purpose Inductor, 150uH, 20%, 1 Element, Ferrite-Core, SMD, 3131

$ 0.382
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ELL8TP151MB.

Panasonic

Datasheet3 pages11 years ago

IHS

Master Electronics

RS (Formerly Allied Electronics)

Panasonic SCT

Inventory History

3 month trend:
+0.00%

Supply Chain

Country of OriginIndonesia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2012-12-11
Lifecycle StatusEOL (Last Updated: 1 month ago)
LTB Date2019-09-25
LTD Date2020-03-31
Manufacturer Lifecycle StatusEOL (Last Updated: 1 month ago)

Related Parts

TAIYO YUDENNS10145T151MNA
Inductor Power Shielded Wirewound 150uH 20% 100KHz 0.94A 0.41Ohm DCR T/R
Inductor Power Shielded Wirewound 150uH 20% 100KHz 0.8A 0.38Ohm DCR T/R Automotive AEC-Q200
Inductor Power Shielded Wirewound 150uH 20% 100KHz Ferrite 0.97A 0.385Ohm DCR 4040 T/R
Inductor Power Shielded Wirewound 150uH 20% 100KHz Ferrite 1.1A 0.394Ohm DCR T/R
General Purpose Inductor, 150uH, 20%, 1 Element, Ferrite-Core, SMD
Wurth Elektronik74404084151
100kHz 5.31MHz 1.25A 910mA 150μH 478mΩ ±20% 8040 SMD, Standard Mount 8mm × 8mm × 4.2mm

Descriptions

Descriptions of Panasonic ELL8TP151MB provided by its distributors.

General Purpose Inductor, 150uH, 20%, 1 Element, Ferrite-Core, SMD, 3131
WireWound SMD Inductor w/ Metal Core; 150 uH +/-20%WireWound 800mA Idc
Power Choke Shielded Wirewound 150uH 20% 100KHz 0.8A 0.34Ohm DCR
CHOKE COIL, 150UH, 0.34OHM, 0.7A; Inductance: 150µH; RMS Current (Irms): 800mA; Inductor Construction: Shielded; Saturation Current (Isat): 700mA; Product Range: -; Power Inductor Case: 8mm x 8mm x 5mm; DC Resistance Max: 0.34o
CHOKE COIL, 150UH, 0.34OHM, 0.7A; Inductance:150µH; Inductance Tolerance:± 20%; DC Resistance Max:0.34ohm; DC Current Rating:700mA; Q Test Frequency:100kHz; Inductor Case Style:SMD; No. of Pins:2; DC Current Max:700mA; External Depth:8mm; External Length / Height:4.7mm; External Width:8mm; Inductor Type:Choke; Package / Case:SMD; Resistance:0.34ohm; Resonant Frequency:100kHz; Series:8TP

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • ELL-8TP151MB