Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Panasonic ELL6SH4R7M

Ind Power Choke Shielded Wirewound 4.7uH 20% 100KHz 2A Embossed Carrier T/R
$ 0.46
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ELL6SH4R7M.

IHS

Datasheet5 pages11 years ago

Newark

Future Electronics

element14

_legacy Avnet

Supply Chain

Country of OriginIndonesia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2001-02-22
Lifecycle StatusEOL (Last Updated: 2 months ago)
LTB Date2019-09-25
LTD Date2020-03-31
Manufacturer Lifecycle StatusEOL (Last Updated: 2 months ago)

Related Parts

TAIYO YUDENNRS5030T4R7MMGJ
Inductor Power Shielded Wirewound 4.7uH 20% 100KHz Ferrite 2.6A 0.0455Ohm DCR T/R
TAIYO YUDENNRS5030T4R7MMGJV
Inductor Power Shielded Wirewound 4.7uH 20% 100KHz Ferrite 2.6A 0.0455Ohm DCR Automotive T/R
Inductor Power Shielded Wirewound 4.7uH 20% 100KHz Ferrite 2.2A 0.043Ohm DCR 2424 T/R
Inductor Power Shielded Wirewound 4.7uH 20% 1KHz 16Q-Factor Ferrite 2A 0.042Ohm DCR T/R
Inductor Power Shielded Wirewound 4.7uH 20% 100KHz Ferrite 2.1A 36mOhm DCR Blister T/R
Inductor Power Shielded Wirewound 4.7uH 20% 100KHz Ferrite 2.1A 0.0372Ohm DCR Automotive T/R

Descriptions

Descriptions of Panasonic ELL6SH4R7M provided by its distributors.

Ind Power Choke Shielded Wirewound 4.7uH 20% 100KHz 2A Embossed Carrier T/R
General Purpose Inductor, 4.7uH, 20%, 1 Element, Ferrite-Core, SMD, 2424
Inductro;Choke;Ind 4.7 uH;Tol 20%;Cur-Rtg 2 A;SMT;ELL6SH Series;Cut Tape
H Series 4.7 uH ±20 % 2 A 42 mOhm Surface Mount Shielded Wirewound Inductor
Ind Choke Coil 4.7Uh 20% 100Khz 2A Rohs Compliant: Yes
CHOKE COIL, POWER, 6X6, 4.7UH, 2A; Inductance:4.7µH; Inductance Tolerance:± 20%; DC Resistance Max:0.042ohm; DC Current Rating:2A; Inductor Case Style:SMD; No. of Pins:2; Core Material:Ferrite; Body Diameter:6mm; Core Material:Ferrite; DC Current Max:2A; External Length / Height:6mm; Inductor Type:Shielded Power Choke; Package / Case:6 x 6 Shielded; Resistance:0.042ohm; Termination Type:SMD

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • ELL-6SH4R7M
  • ELL-6SH4R7M.
  • ELL6SH-4R7M