Panasonic ELL5PR4R7N

Ind Power Choke Shielded Wirewound 4.7uH 30% 100KHz 1.8A 2020 Embossed Carrier T/R
$ 0.368
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ELL5PR4R7N.

Official Datasheet22 years ago

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2011-08-09
Lifecycle StatusEOL (Last Updated: 2 months ago)
LTB Date2015-06-30
LTD Date2015-09-30
Manufacturer Lifecycle StatusEOL (Last Updated: 2 months ago)

Related Parts

Inductor Power Chip Shielded Wirewound 4.7uH 30% 100KHz Ferrite 2A 0.0696Ohm DCR 2020 T/R
TAIYO YUDENNR6020T4R7N
Inductor Power Shielded Wirewound 4.7uH 30% 100KHz Ferrite 2A 0.0696Ohm DCR 2424 T/R
Inductor Power Chip Shielded Wirewound 4.7uH 30% 100KHz Ferrite 2A 0.0696Ohm DCR 2020 T/R
TAIYO YUDENNRS6020T4R7NMGJ
General Purpose Inductor, 4.7uH, 30%, 1 Element, Ferrite-Core, SMD, 2424
TAIYO YUDENNRS6020T4R7NMGJV
Inductor Power Shielded Wirewound 4.7uH 30% 100KHz Ferrite 2.15A 0.0696Ohm DCR 2424 Automotive T/R
Inductor Power Shielded Wirewound 4.7uH 30% 100KHz 8Q-Factor Ferrite 2.2A 0.052Ohm DCR T/R

Descriptions

Descriptions of Panasonic ELL5PR4R7N provided by its distributors.

Ind Power Choke Shielded Wirewound 4.7uH 30% 100KHz 1.8A 2020 Embossed Carrier T/R
4.7μH Shielded Wirewound Inductor 1.8A 56mOhm Nonstandard
CHOKE COIL, 4.7UH, 30%, 1.6A, SMD; Inductance: 4.7µH; RMS Current (Irms): 1.6A; Inductor Construction: Shielded; Saturation Current (Isat): 2.2A; Product Range: -; Power Inductor Case: 5mm x 4.7mm x 1.85mm; DC Resistance Max: 5
CHOKE COIL, SMD, 4.7UH, 30%, 1.6A; Inductance:4.7µH; Inductance Tolerance:± 30%; DC Resistance Max:0.056ohm; DC Current Rating:2.2A; Inductor Case Style:SMD; No. of Pins:2; Lead Spacing:1.8mm; External Depth:2mm; External Length / Height:5mm; External Width:5mm; Inductor Type:Choke; Series:R

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • ELL-5PR4R7N