Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Panasonic ELJPC1R0MF

Ind Power Molded Wirewound 1uH 20% 7.96MHz 10Q-Factor Ceramic 475mA 1008 T/R
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ELJPC1R0MF.

IHS

Datasheet11 pages13 years ago

element14 APAC

CAD Models

Download Panasonic ELJPC1R0MF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date1996-04-01
Lifecycle StatusEOL (Last Updated: 1 month ago)
LTB Date2014-09-30
LTD Date2015-09-30
Manufacturer Lifecycle StatusEOL (Last Updated: 1 month ago)

Descriptions

Descriptions of Panasonic ELJPC1R0MF provided by its distributors.

Ind Power Molded Wirewound 1uH 20% 7.96MHz 10Q-Factor Ceramic 475mA 1008 T/R
General Purpose Inductor, 1uH, 20%, 1 Element, Ceramic-Core, SMD, 1008
Panasonic ELJPC1R0MF - Chip Inductors (Discontinued products)
INDUCTOR, 1008 CASE, 1UH; Inductor Type:Power Inductor; Series:PC; Inductance:1µH; Tolerance, Inductance:± 20%; Resistance:0.45ohm; DC Current Max:475mA; Self Resonant Frequency:95MHz; Case Style:1008; Q Factor @ Vr, F:10; Tolerance,;RoHS Compliant: Yes

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • ELJPC1R0MF.