Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Panasonic ELJND27NKF

Inductor High Frequency Chip Wirewound 27nH 10% 100MHz 12Q-Factor 455mA 340mOhm DCR 0805 T/R
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ELJND27NKF.

Panasonic

Datasheet12 pages13 years ago

Master Electronics

Newark

Electro Sonic

DigiKey

CAD Models

Download Panasonic ELJND27NKF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date1996-04-01
Lifecycle StatusEOL (Last Updated: 1 month ago)
LTB Date2014-09-30
LTD Date2015-09-30
Manufacturer Lifecycle StatusEOL (Last Updated: 1 month ago)

Related Parts

Inductor RF Chip Wirewound 27nH 10% 100MHz 60Q-Factor 560mA 51mOhm DCR 1206 Embossed T/R
TAIYO YUDENHK212527NK-T
Multilayer Inductor, 27 nH, 170 Milliohm, ± 10%, 1.8 GHz, 300 mA, 0805 [2012 Metric]
TAIYO YUDENHK160827NK-T
Ind High Frequency Chip Multi-Layer 27nH 10% 100MHz 12Q-Factor Ceramic 300mA 0603 T/R
General Purpose Inductor, 0.027uH, 10%, 1 Element, Ceramic-Core, SMD, 1008
TAIYO YUDENHK100527NK-T
Ind High Frequency Chip Multi-Layer 27nH 10% 100MHz 8Q-Factor Ceramic 300mA 0402 T/R
Inductor RF Wirewound 0.027uH 10% 300MHz 70Q-Factor Air 0.55A 0.0145Ohm DCR T/R

Descriptions

Descriptions of Panasonic ELJND27NKF provided by its distributors.

Inductor High Frequency Chip Wirewound 27nH 10% 100MHz 12Q-Factor 455mA 340mOhm DCR 0805 T/R
0805 Chip Inductor, ND Series, WireWound 27nH 10%, 0.34 ohm, 455mA, T&R
General Purpose Inductor, 0.027uH, 10%, 1 Element, Non-magnetic-Core, SMD, 0805
INDUCTOR, 27NH, 10%, 455MA, 0805; Inductance: 27nH; Product Range: -; DC Current Rating: 455mA; High Frequency Inductor Case: 0805 [2012 Metric]; Inductor Construction: Wirewound; DC Resistance Max: 0.34ohm; Inductance Toleran

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • ELJ-ND27NKF