Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Panasonic ELJFB820JF

Ind General Purpose Chip Molded Wirewound 82uH 5% 100KHz 40Q-Factor Ferrite 110mA 1812 T/R
$ 0.5
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ELJFB820JF.

Panasonic

Datasheet8 pages13 years ago

Newark

_legacy Avnet

Electro Sonic

RS (Formerly Allied Electronics)

CAD Models

Download Panasonic ELJFB820JF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusEOL (Last Updated: 1 month ago)
Manufacturer Lifecycle StatusEOL (Last Updated: 1 month ago)

Related Parts

Inductor General Purpose Chip Molded Wirewound 82uH 5% 2.52MHz 50Q-Factor Ferrite 0.12A 7Ohm DCR 1812 T/R
Inductor RF Chip Unshielded Wirewound 82uH 5% 2.52MHz 50Q-Factor 120mA 7Ohm DCR 1812 T/R
General Purpose Inductor, 82uH, 5%, 1 Element, Ferrite-Core, Reflow soldering,, 3225/1210
General Purpose Inductor, 82uH, 5%, 1 Element, Ferrite-Core, SMD, 1812
Inductor RF Chip Unshielded Wirewound 82uH 5% 2.52MHz 30Q-Factor Ferrite 45mA 10Ohm DCR 1210 T/R
Ind RF Chip Unshielded Wirewound 82uH 5% 2.52MHz 30 Q-Factor Ferrite 45mA T/R

Descriptions

Descriptions of Panasonic ELJFB820JF provided by its distributors.

Ind General Purpose Chip Molded Wirewound 82uH 5% 100KHz 40Q-Factor Ferrite 110mA 1812 T/R
General Purpose Inductor, 82uH, 5%, 1 Element, Wirewound-Core, SMD, 1812
1812 Chip Inductor, FB Series, WireWound 82uH 5%,
INDUCTOR, 1812 82.0UH; Inductance: 82µH; Inductance Tolerance: ± 5%; DC Current Rating: 110mA; DC Current Max: 110mA; Inductor Type: Inductor; Package / Case: 1812; Q @ Vr F: 40; Resistance: 5.9ohm; Resonant Frequency: 7.5MHz; To

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • ELJ-FB820JF
  • ELJFB820JF.