Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Panasonic ELJFB330JF

Ind General Purpose Chip Molded Wirewound 33uH 5% 1MHz 50Q-Factor Ferrite 175mA 1812 T/R
$ 0.5
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ELJFB330JF.

Panasonic

Datasheet8 pages13 years ago

Newark

Electro Sonic

_legacy Avnet

RS (Formerly Allied Electronics)

CAD Models

Download Panasonic ELJFB330JF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date1990-10-01
Lifecycle StatusEOL (Last Updated: 1 month ago)
LTB Date2014-09-30
LTD Date2015-09-30
Manufacturer Lifecycle StatusEOL (Last Updated: 1 month ago)

Related Parts

Inductor RF Chip Unshielded Wirewound 33uH 5% 2.52MHz 50Q-Factor 160mA 4Ohm DCR 1812 T/R
General Purpose Inductor, 33uH, 5%, 1 Element, Ferrite-Core, Reflow soldering,, 3225/1210
Inductor General Purpose Chip Molded Wirewound 33uH 5% 2.52MHz 50Q-Factor Ferrite 0.16A 4Ohm DCR 1812 T/R
Inductor RF Chip Unshielded Wirewound 33uH 5% 1MHz 35Q-Factor Ferrite 0.27A 1.2Ohm DCR 1812 T/R
Ind RF Choke Bobbin Core 33uH 5% 2.5MHz 50Q-Factor Ferrite 255mA AXL Bag
TAIYO YUDENLBM2016T330J
Inductor RF Wirewound 33uH 5% 2.52MHz 25Q-Factor Ferrite 0.125A 4.68Ohm DCR 0806 T/R

Descriptions

Descriptions of Panasonic ELJFB330JF provided by its distributors.

Ind General Purpose Chip Molded Wirewound 33uH 5% 1MHz 50Q-Factor Ferrite 175mA 1812 T/R
FIXED CHIP INDUCTOR General Purpose Inductor, 33uH, 5%, 1 Element, Wirewound-Core, SMD, 1812
1812 Chip Inductor, FB Series, WireWound 33uH 5%,
INDUCTOR, 1812 33.0UH; Inductance: 33µH; Inductance Tolerance: ± 5%; DC Current Rating: 175mA; DC Current Max: 175mA; Inductor Type: Inductor; Package / Case: 1812; Q @ Vr F: 50; Resistance: 3.1ohm; Resonant Frequency: 12MHz; Tol

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • ELJ-FB330JF
  • ELJFB330JF.