What’s new: Find the right parts faster with our redesigned experience

Learn more

Panasonic ELJFAR47KF2

Ind General Purpose Chip Molded Wirewound 470nH 10% 25.2MHz 25Q-Factor Ferrite 290mA 1210 T/R
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ELJFAR47KF2.

Panasonic

Datasheet8 pages13 years ago

Newark

Electro Sonic

Supply Chain

Lifecycle StatusEOL (Last Updated: 7 months ago)
Manufacturer Lifecycle StatusEOL (Last Updated: 7 months ago)

Related Parts

General Purpose Inductor, 0.47uH, 10%, 1 Element, Ferrite-Core, Reflow soldering,, 2012/0805
Ind Chip Molded Bobbin Core 470nH 10% 25.2MHz 40Q-Factor Ferrite 545mA 1812 T/R
TAIYO YUDENLK2125R47K-T
Inductor RF Shielded Multi-Layer 0.47uH 10% 25MHz 25Q-Factor Ferrite 0.2A 0.5Ohm DCR 0805 T/R
General Purpose Inductor, 0.47uH, 10%, 1 Element, Ferrite-Core, SMD, 0805
Inductor General Purpose Chip Wirewound 0.47uH 10% 25.2MHz 40Q-Factor Ferrite 0.545A 0.32Ohm DCR 1812 T/R
Ind RF Chip Shielded Multi-Layer 470nH 10% 25MHz 25Q-Factor Ferrite 200mA 0805

Descriptions

Descriptions of Panasonic ELJFAR47KF2 provided by its distributors.

Ind General Purpose Chip Molded Wirewound 470nH 10% 25.2MHz 25Q-Factor Ferrite 290mA 1210 T/R
1210 Chip Inductor, FA Series, WireWound 0.47uH 10%, 0.44 ohm, 290mA, Q min=25
General Purpose Inductor, 0.47uH, 10%, 1 Element, Wirewound-Core, SMD, 1210
INDUCTOR, 0.47UH, 10%, 290MA, 1210; Inductance: 470nH; Product Range: -; DC Current Rating: 290mA; High Frequency Inductor Case: 1210 [3225 Metric]; Inductor Construction: Wirewound; DC Resistance Max: 0.44ohm; Inductance Tole
INDUCTOR, 1210, 0.47UH, 10%, 290MA; Inductance:470nH; Inductance Tolerance:± 10%; DC Resistance Max:0.44ohm; DC Current Rating:290mA; Q Factor:25; Self Resonant Frequency:160MHz; Q Test Frequency:25.2MHz; Core Material:Ferrite; Inductor Case Style:1210; No. of Pins:2; Lead Spacing:2mm

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • ELJ-FAR47KF2