Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Panasonic ELJFA270JF

Inductor General Purpose Molded Wirewound 27uH 5% 2.52MHz 30Q-Factor 90mA 1210 T/R
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ELJFA270JF.

Panasonic

Datasheet8 pages13 years ago

Newark

Electro Sonic

_legacy Avnet

RS (Formerly Allied Electronics)

CAD Models

Download Panasonic ELJFA270JF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusEOL (Last Updated: 1 month ago)
Manufacturer Lifecycle StatusEOL (Last Updated: 1 month ago)

Related Parts

Ind RF Chip Unshielded Wirewound 27uH 5% 2.52MHz 30 Q-Factor Ferrite 80mA T/R
Inductor RF Chip Unshielded Wirewound 27uH 5% 2.52MHz 30Q-Factor Ferrite 80mA 5Ohm DCR 1210 T/R
Inductor RF Chip Unshielded Wirewound 27uH 5% 2.52MHz 30Q-Factor Ferrite 80mA 5Ohm DCR 1210 Automotive T/R
Inductor General Purpose Chip Molded Wirewound 27uH 5% 2.52MHz 50Q-Factor Ferrite 0.17A 3.6Ohm DCR 1812 T/R
General Purpose Inductor, 27uH, 5%, 1 Element, Ferrite-Core, Reflow soldering,, 3225/1210
Ind RF Choke Bobbin Core 27uH 5% 2.5MHz 50Q-Factor Ferrite 270mA AXL Bag

Descriptions

Descriptions of Panasonic ELJFA270JF provided by its distributors.

Inductor General Purpose Molded Wirewound 27uH 5% 2.52MHz 30Q-Factor 90mA 1210 T/R
Wirewound Inductor, 27 uH, 5 Ohm, ± 5%, 22 MHz, 90 mA, 1210 [3225 Metric]
General Purpose Inductor, 27uH, 5%, 1 Element, Wirewound-Core, SMD, 1210
27μH Unshielded Wirewound Inductor 90mA 5Ohm Max 1210 (3225 Metric)
1210 CHIP INDUCTOR,WIREWOUND, 27UH,5%,5 OHM,T/R,HAZMAT<TX
1210 Chip Inductor, FA Series, WireWound 27uH 5%,
WIREWOUND INDUCTOR, 27UH, 90mA, 5% 22MHZ
INDUCTOR, 1210 27.0UH; Inductance: 27µH; Product Range: -; DC Current Rating: 90mA; High Frequency Inductor Case: 1210 [3225 Metric]; Inductor Construction: Wirewound; DC Resistance Max: 5ohm; Inductance Tolerance: ± 5%; Self R

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • ELJ-FA270JF
  • ELJFA270JF.