Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Panasonic ELJFA101JF

Ind General Purpose Chip Molded Wirewound 100uH 5% 796KHz 20Q-Factor Ferrite 60mA 1210 T/R
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ELJFA101JF.

Panasonic

Datasheet8 pages13 years ago

Future Electronics

Electro Sonic

RS (Formerly Allied Electronics)

DigiKey

CAD Models

Download Panasonic ELJFA101JF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date1990-10-01
Lifecycle StatusEOL (Last Updated: 1 month ago)
LTB Date2014-09-30
Manufacturer Lifecycle StatusEOL (Last Updated: 1 month ago)

Descriptions

Descriptions of Panasonic ELJFA101JF provided by its distributors.

Ind General Purpose Chip Molded Wirewound 100uH 5% 796KHz 20Q-Factor Ferrite 60mA 1210 T/R
General Purpose Inductor, 100uH, 5%, 1 Element, Wirewound-Core, SMD, 1210
100μH Unshielded Wirewound Inductor 60mA 10Ohm Max 1210 (3225 Metric)
1210 Chip Inductor, FA Series, WireWound 100uH 5%
WIREWOUND INDUCTOR, 100UH, 60mA 5% 10MHZ
INDUCTOR, 1210 100UH; Inductance: 100µH; Product Range: -; DC Current Rating: 60mA; High Frequency Inductor Case: 1210 [3225 Metric]; Inductor Construction: Wirewound; DC Resistance Max: 10ohm; Inductance Tolerance: ± 5%; Self

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • ELJ-FA101JF
  • ELJFA101JF.