What’s new: Find the right parts faster with our redesigned experience

Learn more

Panasonic ELJ-NCR15JF

Ind High Frequency Chip Wirewound 150nH 5% 25.2MHz 10Q-Factor Ferrite 160mA 1008 T/R
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ELJ-NCR15JF.

Panasonic

Datasheet12 pages13 years ago

_legacy Avnet

element14 APAC

Arrow Electronics

Electro Sonic

Inventory History

3 month trend:
+0.00%

CAD Models

Download Panasonic ELJ-NCR15JF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date1996-04-01
Lifecycle StatusEOL (Last Updated: 8 months ago)
LTB Date2014-09-30
Manufacturer Lifecycle StatusEOL (Last Updated: 8 months ago)

Related Parts

TAIYO YUDENHK1005R15J-T
General Purpose Inductor, 0.15uH, 5%, 1 Element, Ferrite-Core, SMD, 0402
Inductor RF Multi-Layer 0.15uH 5% 50MHz 8Q-Factor Ceramic 0.3A 2.4Ohm DCR 0603 T/R
Inductor RF Wirewound 0.15uH 5% 150MHz 32Q-Factor Ceramic 0.2A 1.12Ohm DCR 0603 T/R
Wurth Elektronik744786215A
100MHz 500MHz 200mA 8@100MHz 150nH 1.6¦¸ ¡À5% 0603 1.6mm*800¦Ìm*950¦Ìm
Inductor RF Chip Multi-Layer 150nH 5% 100MHz 8Q-Factor Air 140mA 2.99Ohm DCR 0402 Paper T/R
TAIYO YUDENHK1005R15J-TV
Ind High Frequency Chip Multi-Layer 150nH 5% 100MHz 8Q-Factor Ceramic 140mA 0402 Paper T/R

Descriptions

Descriptions of Panasonic ELJ-NCR15JF provided by its distributors.

Ind High Frequency Chip Wirewound 150nH 5% 25.2MHz 10Q-Factor Ferrite 160mA 1008 T/R
FIXED IND 150NH 160MA 980MOHM SM / 150 nH Unshielded Wirewound Inductor 160 mA 980mOhm Max 1008 (2520 Metric)
General Purpose Inductor, 0.15uH, 5%, 1 Element, Non-magnetic-Core, SMD, 1008
INDUCTOR, 0.15UH, 5%, 160MA, 1008; Inductance: 150nH; Product Range: -; DC Current Rating: 160mA; High Frequency Inductor Case: 1008 [2520 Metric]; Inductor Construction: Wirewound; DC Resistance Max: 0.98ohm; Inductance Toler
INDUCTOR, 1008, 0.15UH, 5%, 160MA; Inductance:150nH; Inductance Tolerance:± 5%; DC Resistance Max:0.98ohm; Q Factor:10; DC Current Rating:160mA; Self Resonant Frequency:340MHz; Q Test Frequency:25.2MHz; Inductor Case Style:1008; No. of Pins:2; Lead Spacing:1.5mm; Core Material:Ferrite

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • ELJNCR15JF