Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Panasonic ELC18B152L

Ind Choke Wirewound 1.5mH 10% 10KHz Ferrite 850mA RDL
$ 2.53
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ELC18B152L.

IHS

Datasheet9 pages11 years ago

Panasonic

_legacy Avnet

Electro Sonic

Supply Chain

Country of OriginIndonesia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date1998-02-28
Lifecycle StatusEOL (Last Updated: 2 months ago)
LTB Date2019-09-30
LTD Date2019-11-01
Manufacturer Lifecycle StatusEOL (Last Updated: 2 months ago)

Related Parts

Inductor Power Wirewound 1.5mH 10% 1KHz 990mA 610mOhm DCR RDL Bulk
Inductor Power Unshielded Drum Core 1500uH 10% 10KHz Ferrite 0.15A 3.5Ohm DCR RDL Box
Inductor Power Unshielded Wirewound 1500uH 10% 1KHz Ferrite 0.7A 1.18Ohm DCR AXL Bag
Murata Power Solutions19R155C
Inductor General Purpose Wirewound 1.5mH 10% 1KHz 630mA 1.2Ohm DCR RDL Carton
Inductor Power Drum Core 1500uH 10% 1KHz 15Q-Factor Ferrite 0.8A 1.26Ohm DCR RDL
API Delevan4590R-155K
General Purpose Inductor, 1500uH, 10%, 1 Element, Ferrite-Core

Descriptions

Descriptions of Panasonic ELC18B152L provided by its distributors.

Ind Choke Wirewound 1.5mH 10% 10KHz Ferrite 850mA RDL
1500 UH +/-10% FERRITE LEADED INDUCTOR, 850MA IDC, 580MOHMS RDC ELC18B
General Purpose Inductor, 1500uH, 10%, 1 Element, Ferrite-Core
CHOKE, 1500UH, 0.580OHM, 0.85A; Inductance:1.5mH; Inductance Tolerance:± 10%; DC Resistance Max:0.58ohm; DC Current Rating:850mA; Core Material:Ferrite; Inductor Case Style:Radial Leaded; No. of Pins:2; Lead Spacing:7.5mm; SVHC:No SVHC (20-Jun-2011); Body Diameter:18mm; Core Material:Ferrite; DC Current Max:850mA; External Length / Height:27mm; Inductor Type:Choke Coil; Lead Diameter:5mm; Lead Length:1mm; Package / Case:Radial; Resistance:0.58ohm; Resonant Frequency:10kHz; Tolerance +:10%; Tolerance -:10%

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • ELC-18B152L